NRSX272M16V16X25F2F
NIC Components Corp
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 2700uF,

Overview of NRSX272M16V16X25F2F by NIC Components Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Education and Research Internet of Things (IoT) Aerospace and Defense Agriculture Technology Robotics and Drones

CAD Models for NRSX272M16V16X25F2F by NIC Components Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NRSX272M16V16X25F2F by NIC Components Corp

NRSX272M16V16X25F2F
NIC Components Corp
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NIC COMPONENTS CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.20
Capacitance
2700 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
16 mm
Dielectric Material
ALUMINUM (WET)
ESR
22 mΩ
Length
25 mm
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Package Style
Radial
Packing Method
Bulk
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
16 V
Ripple Current
2100 mA
Terminal Pitch
5 mm
Want to compare parts?
  1. NRSX272M16V16X25F2F
    NIC Components Corp
    Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 2700uF,
    VS

Alternate Parts for NRSX272M16V16X25F2F

This table gives cross-reference parts and alternative options found for NRSX272M16V16X25F2F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRSX272M16V16X25F2F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
8272LCM1625LMN7C Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 2700uF Fenghua (HK) Electronics Ltd NRSX272M16V16X25F2F vs 8272LCM1625LMN7C
8272LCM1625LEN311M Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 2700uF, Fenghua (HK) Electronics Ltd NRSX272M16V16X25F2F vs 8272LCM1625LEN311M
ELXY160ELL272ML25S Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 2700uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Chemi-Con NRSX272M16V16X25F2F vs ELXY160ELL272ML25S
8272LCM1625LMN5J Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 2700uF Fenghua (HK) Electronics Ltd NRSX272M16V16X25F2F vs 8272LCM1625LMN5J
8272LCM1625LEN011M Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 2700uF, Fenghua (HK) Electronics Ltd NRSX272M16V16X25F2F vs 8272LCM1625LEN011M
8272LCM1625LMN4E Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 2700uF Fenghua (HK) Electronics Ltd NRSX272M16V16X25F2F vs 8272LCM1625LMN4E
NRSX272M16V16X25TR CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 2700uF, THROUGH HOLE MOUNT, RADIAL LEADED NIC Components Corp NRSX272M16V16X25F2F vs NRSX272M16V16X25TR
UPJ1C272MHD6CV Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 2700uF, Nichicon Corporation NRSX272M16V16X25F2F vs UPJ1C272MHD6CV
GHZ1C272M1625 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 2700uF Gemmy Electronics Co Ltd NRSX272M16V16X25F2F vs GHZ1C272M1625
8272LCM1625LMN5F Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 2700uF Fenghua (HK) Electronics Ltd NRSX272M16V16X25F2F vs 8272LCM1625LMN5F

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NRSX272M16V16X25F2F by NIC Components Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NRSX272M16V16X25F2F by NIC Components Corp

Select Manufacturer
Which Manufacturer of NRSX272M16V16X25F2F would you like to use for your alert(s)?
  • Please alert me when NRSX272M16V16X25F2F inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NRSX272M16V16X25F2F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NRSX272M16V16X25F2F to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NRSX272M16V16X25F2F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NRSX272M16V16X25F2F.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NRSX272M16V16X25F2F by NIC Components Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: