Part Details for 8272LCM1625LMN5J by Fenghua (HK) Electronics Ltd
Overview of 8272LCM1625LMN5J by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 8272LCM1625LMN5J
8272LCM1625LMN5J CAD Models
8272LCM1625LMN5J Part Data Attributes
|
8272LCM1625LMN5J
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
8272LCM1625LMN5J
Fenghua (HK) Electronics Ltd
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 2700uF
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 2700 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Surface Mount | NO | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 8272LCM1625LMN5J
This table gives cross-reference parts and alternative options found for 8272LCM1625LMN5J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8272LCM1625LMN5J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8272LCM1625LMN7C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 2700uF | Fenghua (HK) Electronics Ltd | 8272LCM1625LMN5J vs 8272LCM1625LMN7C |
8272LCM1625LEN311M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 2700uF, | Fenghua (HK) Electronics Ltd | 8272LCM1625LMN5J vs 8272LCM1625LEN311M |
ELXY160ELL272ML25S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 2700uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | 8272LCM1625LMN5J vs ELXY160ELL272ML25S |
NRSX272M16V16X25F2F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 2700uF, | NIC Components Corp | 8272LCM1625LMN5J vs NRSX272M16V16X25F2F |
8272LCM1625LEN011M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 2700uF, | Fenghua (HK) Electronics Ltd | 8272LCM1625LMN5J vs 8272LCM1625LEN011M |
8272LCM1625LMN4E | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 2700uF | Fenghua (HK) Electronics Ltd | 8272LCM1625LMN5J vs 8272LCM1625LMN4E |
NRSX272M16V16X25TR | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 2700uF, THROUGH HOLE MOUNT, RADIAL LEADED | NIC Components Corp | 8272LCM1625LMN5J vs NRSX272M16V16X25TR |
UPJ1C272MHD6CV | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 2700uF, | Nichicon Corporation | 8272LCM1625LMN5J vs UPJ1C272MHD6CV |
GHZ1C272M1625 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 2700uF | Gemmy Electronics Co Ltd | 8272LCM1625LMN5J vs GHZ1C272M1625 |
8272LCM1625LMN5F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 2700uF | Fenghua (HK) Electronics Ltd | 8272LCM1625LMN5J vs 8272LCM1625LMN5F |