Part Details for NRSX103M10V18X35.5F3F by NIC Components Corp
Overview of NRSX103M10V18X35.5F3F by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NRSX103M10V18X35.5F3F
NRSX103M10V18X35.5F3F CAD Models
NRSX103M10V18X35.5F3F Part Data Attributes
|
NRSX103M10V18X35.5F3F
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRSX103M10V18X35.5F3F
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 10000uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 10000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 18 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 18 mΩ | |
Length | 35.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 2800 mA | |
Surface Mount | NO | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for NRSX103M10V18X35.5F3F
This table gives cross-reference parts and alternative options found for NRSX103M10V18X35.5F3F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRSX103M10V18X35.5F3F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RZW103M1ASR-1836P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 10000uF | Lelon Electronics Corp | NRSX103M10V18X35.5F3F vs RZW103M1ASR-1836P |
RJ3-10V103MK8#-F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 10000uF, | ELNA America Inc | NRSX103M10V18X35.5F3F vs RJ3-10V103MK8#-F |
NRSX103M10V18X35.5TBF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 10000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | NRSX103M10V18X35.5F3F vs NRSX103M10V18X35.5TBF |
RZW103M1ASA-1836T | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 10000uF | Lelon Electronics Corp | NRSX103M10V18X35.5F3F vs RZW103M1ASA-1836T |
EKME100ETE103MMP1C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 10000uF, | United Chemi-Con Inc | NRSX103M10V18X35.5F3F vs EKME100ETE103MMP1C |
RZW103M1ASR-1836B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 10000uF | Lelon Electronics Corp | NRSX103M10V18X35.5F3F vs RZW103M1ASR-1836B |
RZW103M1ATA-1836T | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 10000uF | Lelon Electronics Corp | NRSX103M10V18X35.5F3F vs RZW103M1ATA-1836T |
EEUFC1A103 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 10000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Panasonic Electronic Components | NRSX103M10V18X35.5F3F vs EEUFC1A103 |
RZW103M1ATA-1836B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 10000uF | Lelon Electronics Corp | NRSX103M10V18X35.5F3F vs RZW103M1ATA-1836B |
RJ3-10V103MK8#-GAS | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 10000uF, | ELNA America Inc | NRSX103M10V18X35.5F3F vs RJ3-10V103MK8#-GAS |