Part Details for NRSS682M16V16X31.5SP7.5LSF by NIC Components Corp
Overview of NRSS682M16V16X31.5SP7.5LSF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NRSS682M16V16X31.5SP7.5LSF
NRSS682M16V16X31.5SP7.5LSF CAD Models
NRSS682M16V16X31.5SP7.5LSF Part Data Attributes
|
NRSS682M16V16X31.5SP7.5LSF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRSS682M16V16X31.5SP7.5LSF
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 6800uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 6800 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 68 mΩ | |
Length | 31.5 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 2150 mA | |
Terminal Pitch | 7.5 mm |
Alternate Parts for NRSS682M16V16X31.5SP7.5LSF
This table gives cross-reference parts and alternative options found for NRSS682M16V16X31.5SP7.5LSF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRSS682M16V16X31.5SP7.5LSF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
16YK6800MGC16X31.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 6800uF, | Rubycon Corporation | NRSS682M16V16X31.5SP7.5LSF vs 16YK6800MGC16X31.5 |
REA682M1CBC-1632T | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 6800uF, | Lelon Electronics Corp | NRSS682M16V16X31.5SP7.5LSF vs REA682M1CBC-1632T |
711-016/682MC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 6800uF, | Tecate Group | NRSS682M16V16X31.5SP7.5LSF vs 711-016/682MC |
16YK6800MEFCRI16X31.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 6800uF, | Rubycon Corporation | NRSS682M16V16X31.5SP7.5LSF vs 16YK6800MEFCRI16X31.5 |
REA682M1CCC-1632B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 6800uF, | Lelon Electronics Corp | NRSS682M16V16X31.5SP7.5LSF vs REA682M1CCC-1632B |
TYRV1C688F31ML | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 6800uF | TE Connectivity | NRSS682M16V16X31.5SP7.5LSF vs TYRV1C688F31ML |
16YK6800MRI16X31.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 6800uF, | Rubycon Corporation | NRSS682M16V16X31.5SP7.5LSF vs 16YK6800MRI16X31.5 |
REA682M1CBK160315 | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 6800uF, | RFE International Inc | NRSS682M16V16X31.5SP7.5LSF vs REA682M1CBK160315 |
NRSS682M16V16X31.5SPF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 6800uF, | NIC Components Corp | NRSS682M16V16X31.5SP7.5LSF vs NRSS682M16V16X31.5SPF |
16YK6800MEFCRK16X31.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 6800uF, | Rubycon Corporation | NRSS682M16V16X31.5SP7.5LSF vs 16YK6800MEFCRK16X31.5 |