Part Details for 711-016/682MC by Tecate Group
Overview of 711-016/682MC by Tecate Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
1812PS-682MC | Coilcraft Inc | General Purpose Inductor, 6.8uH, 20%, 1 Element, Ferrite-Core, SMD, 2320, CHIP | |
LPO1704-682MC | Coilcraft Inc | General Purpose Inductor, 6.8uH, 20%, 1 Element, Ceramic-Core, SMD, CHIP | |
LPO6610-682MC | Coilcraft Inc | General Purpose Inductor, 6.8uH, 20%, 1 Element, Ceramic-Core, SMD, 2622, ROHS COMPLIANT |
Part Details for 711-016/682MC
711-016/682MC CAD Models
711-016/682MC Part Data Attributes
|
711-016/682MC
Tecate Group
Buy Now
Datasheet
|
Compare Parts:
711-016/682MC
Tecate Group
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 6800uF,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TECATE GROUP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 6800 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM | |
Length | 31.5 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Series | 711(16 VOLTS) | |
Terminal Pitch | 7.5 mm |
Alternate Parts for 711-016/682MC
This table gives cross-reference parts and alternative options found for 711-016/682MC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 711-016/682MC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
REA682M1CBC-1632T | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 6800uF, | Lelon Electronics Corp | 711-016/682MC vs REA682M1CBC-1632T |
16YK6800MEFCKC16X31.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 6800uF, | Rubycon Corporation | 711-016/682MC vs 16YK6800MEFCKC16X31.5 |
711-016/682M16X31F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 6800uF, | Tecate Group | 711-016/682MC vs 711-016/682M16X31F |
REA682M1CCC-1632 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 6800uF, | Lelon Electronics Corp | 711-016/682MC vs REA682M1CCC-1632 |
ESMG160ELL682MLN3S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 6800uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | 711-016/682MC vs ESMG160ELL682MLN3S |
16YK6800MCA16X31.5 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 6800uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 711-016/682MC vs 16YK6800MCA16X31.5 |
16YK6800MGC16X31.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 6800uF, | Rubycon Corporation | 711-016/682MC vs 16YK6800MGC16X31.5 |
REA682M1CBC-1632 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 6800uF, | Lelon Electronics Corp | 711-016/682MC vs REA682M1CBC-1632 |
NRSS682M16V16X31.5F | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 6800uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | 711-016/682MC vs NRSS682M16V16X31.5F |
REA682M1CSD-1632P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 6800uF, | Lelon Electronics Corp | 711-016/682MC vs REA682M1CSD-1632P |