There are no models available for this part yet.
Overview of NRSS331M10V6.3X11TBSTF by NIC Components Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Renewable Energy
Price & Stock for NRSS331M10V6.3X11TBSTF by NIC Components Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
NRSS331M10V6.3X11T
|
Avnet Americas | Aluminum Electrolytic Capacitor, 330 uF, 10 V, ± 20%, 2000 hours @ 85°C, Radial Leaded - Ammo Pack (Alt: NRSS331M10V6.3X11T) RoHS: Compliant Min Qty: 10000 Package Multiple: 2000 Lead time: 16 Weeks, 0 Days Container: Ammo Pack | 2000 Factory Stock |
|
$0.0356 / $0.0378 | Buy Now | |
DISTI #
V79:2366_23264172
|
Arrow Electronics | Cap Aluminum Lytic 330uF 10V 20% (6.3 X 11mm) Radial 2.5mm 1.21 Ohm 290mA 2000h 85°C Bulk RoHS: Not Compliant Min Qty: 973 Package Multiple: 1 Date Code: 1518 | Americas - 973 |
|
$0.0216 | Buy Now | |
DISTI #
V72:2272_17706632
|
Arrow Electronics | Cap Aluminum Lytic 330uF 10V 20% (6.3 X 11mm) Radial 2.5mm 1.21 Ohm 290mA 2000h 85°C Bulk RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 1518 Container: Cut Strips | Americas - 945 |
|
$0.0218 / $0.0224 | Buy Now | |
Future Electronics | NRSS Series 330 uF 10 V 6.3 x 11 mm Radial Aluminum Electrolytic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 2000 Lead time: 16 Weeks Container: Ammo Pack | 0Ammo Pack |
|
$0.0350 / $0.0381 | Buy Now | ||
DISTI #
17088844
|
Verical | Cap Aluminum Lytic 330uF 10V 20% (6.3 X 11mm) Radial 2.5mm 1.21 Ohm 290mA 2000h 85°C Bulk RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 | Americas - 2000 |
|
$0.0554 | Buy Now | |
DISTI #
32698780
|
Verical | Cap Aluminum Lytic 330uF 10V 20% (6.3 X 11mm) Radial 2.5mm 1.21 Ohm 290mA 2000h 85°C Bulk RoHS: Not Compliant Min Qty: 973 Package Multiple: 1 Date Code: 1518 | Americas - 973 |
|
$0.0216 | Buy Now | |
DISTI #
31621911
|
Verical | Cap Aluminum Lytic 330uF 10V 20% (6.3 X 11mm) Radial 2.5mm 1.21 Ohm 290mA 2000h 85°C Bulk RoHS: Not Compliant Min Qty: 878 Package Multiple: 1 Date Code: 1518 | Americas - 945 |
|
$0.0218 | Buy Now | |
DISTI #
C1S527800392307
|
Chip1Stop | Capacitor Aluminum | 2000 |
|
$0.0606 | Buy Now | |
DISTI #
C1S527800549394
|
Chip1Stop | Capacitor Aluminum | 973 |
|
$0.0231 | Buy Now | |
DISTI #
C1S527800543372
|
Chip1Stop | Capacitor Aluminum | 945 |
|
$0.0218 | Buy Now |
CAD Models for NRSS331M10V6.3X11TBSTF by NIC Components Corp
Part Data Attributes for NRSS331M10V6.3X11TBSTF by NIC Components Corp
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
NIC COMPONENTS CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00.20
|
Factory Lead Time
|
16 Weeks
|
Capacitance
|
330 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Dielectric Material
|
ALUMINUM (WET)
|
ESR
|
1210 mΩ
|
JESD-609 Code
|
e3
|
Leakage Current
|
0.099 mA
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Packing Method
|
AMMO PACK
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
10 V
|
Ripple Current
|
290 mA
|
Surface Mount
|
NO
|
Tan Delta
|
0.24
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Shape
|
WIRE
|
Alternate Parts for NRSS331M10V6.3X11TBSTF
This table gives cross-reference parts and alternative options found for NRSS331M10V6.3X11TBSTF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRSS331M10V6.3X11TBSTF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1SG1AVB337MTS0811M | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 330uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | NRSS331M10V6.3X11TBSTF vs 1SG1AVB337MTS0811M |
RB10V331MTR6.3X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | MERITEK Electronics Corporation | NRSS331M10V6.3X11TBSTF vs RB10V331MTR6.3X11 |
UKL1A331MDDANA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, ROHS COMPLIANT | Nichicon Corporation | NRSS331M10V6.3X11TBSTF vs UKL1A331MDDANA |
SG1A337M0811M | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 330uF, THROUGH HOLE MOUNT | Samwha Electronics | NRSS331M10V6.3X11TBSTF vs SG1A337M0811M |
NRSA331M10V8X11.5F3 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 330uF, THROUGH HOLE MOUNT, CAN | NIC Components Corp | NRSS331M10V6.3X11TBSTF vs NRSA331M10V8X11.5F3 |
B41821A3337M008 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 330uF, THROUGH HOLE MOUNT, RADIAL LEADED, CAN | TDK Epcos | NRSS331M10V6.3X11TBSTF vs B41821A3337M008 |
CESEM1A331 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 330uF, THROUGH HOLE MOUNT, RADIAL LEADED | Chemi-Con | NRSS331M10V6.3X11TBSTF vs CESEM1A331 |
UFW1A331MEA1TA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 330uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nichicon Corporation | NRSS331M10V6.3X11TBSTF vs UFW1A331MEA1TA |
NP10V331MTR10X16 | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | MERITEK Electronics Corporation | NRSS331M10V6.3X11TBSTF vs NP10V331MTR10X16 |
10MV330HTM | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED | SUN Electronic Industries Corporation | NRSS331M10V6.3X11TBSTF vs 10MV330HTM |
Related Parts for NRSS331M10V6.3X11TBSTF
-
NRE-JL331M10V6.3X11TBSTFFixed Capacitors
-
CRCW04022K20FKEEFixed Resistors
-
MURA160T3GRectifier Diodes
-
P6SMB56ATransient Suppressors
-
L78L05ACZ-APLinear Regulator ICs
-
LBSS84LT1GSmall Signal Field-Effect Transistors
-
FAN4274IMU8XOperational Amplifiers
-
NCP15WF104J03RCNon-linear Resistors
-
PT570006Power/Signal Relays