There are no models available for this part yet.
Overview of UKL1A331MDDANA by Nichicon Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Telecommunications
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
CAD Models for UKL1A331MDDANA by Nichicon Corporation
Part Data Attributes for UKL1A331MDDANA by Nichicon Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
NICHICON CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00
|
Capacitance
|
330 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Dielectric Material
|
ALUMINUM (WET)
|
JESD-609 Code
|
e3
|
Leakage Current
|
0.0066 mA
|
Manufacturer Series
|
KL
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
10 V
|
Ripple Current
|
400 mA
|
Surface Mount
|
NO
|
Tan Delta
|
0.15
|
Terminal Finish
|
MATTE TIN
|
Terminal Shape
|
WIRE
|
Alternate Parts for UKL1A331MDDANA
This table gives cross-reference parts and alternative options found for UKL1A331MDDANA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UKL1A331MDDANA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1SG1AVB337MTS0811M | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 330uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | UKL1A331MDDANA vs 1SG1AVB337MTS0811M |
RB10V331MTR6.3X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | MERITEK Electronics Corporation | UKL1A331MDDANA vs RB10V331MTR6.3X11 |
SG1A337M0811M | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 330uF, THROUGH HOLE MOUNT | Samwha Electronics | UKL1A331MDDANA vs SG1A337M0811M |
NRSA331M10V8X11.5F3 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 330uF, THROUGH HOLE MOUNT, CAN | NIC Components Corp | UKL1A331MDDANA vs NRSA331M10V8X11.5F3 |
B41821A3337M008 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 330uF, THROUGH HOLE MOUNT, RADIAL LEADED, CAN | TDK Epcos | UKL1A331MDDANA vs B41821A3337M008 |
CESEM1A331 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 330uF, THROUGH HOLE MOUNT, RADIAL LEADED | Chemi-Con | UKL1A331MDDANA vs CESEM1A331 |
UFW1A331MEA1TA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 330uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nichicon Corporation | UKL1A331MDDANA vs UFW1A331MEA1TA |
NP10V331MTR10X16 | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | MERITEK Electronics Corporation | UKL1A331MDDANA vs NP10V331MTR10X16 |
10MV330HTM | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED | SUN Electronic Industries Corporation | UKL1A331MDDANA vs 10MV330HTM |
UFW1A331MEA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 330uF, THROUGH HOLE MOUNT, RADIAL LEAD | Nichicon Corporation | UKL1A331MDDANA vs UFW1A331MEA |