Part Details for NRSNA6I4F5901TRF by NIC Components Corp
Overview of NRSNA6I4F5901TRF by NIC Components Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRSNA6I4F5901TRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NRSNA6I4F5901TRF
|
Avnet Americas | Chip Resistor Array 5.9kOhm SMD T/R - Tape and Reel (Alt: NRSNA6I4F5901TRF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.0095 / $0.0101 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.0082 | Buy Now |
Part Details for NRSNA6I4F5901TRF
NRSNA6I4F5901TRF CAD Models
NRSNA6I4F5901TRF Part Data Attributes
|
NRSNA6I4F5901TRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRSNA6I4F5901TRF
NIC Components Corp
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 5900ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0612, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Construction | Rectangular | |
Element Power Dissipation | 0.0625 W | |
First Element Resistance | 5900 Ω | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Network Type | ISOLATED | |
Number of Elements | 1 | |
Number of Functions | 4 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Temperature | 70 °C | |
Resistance | 5900 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Second/Last Element Resistance | 5900 Ω | |
Size Code | 0612 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for NRSNA6I4F5901TRF
This table gives cross-reference parts and alternative options found for NRSNA6I4F5901TRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRSNA6I4F5901TRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
YCN164-5901-FK | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 5900ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 1206, | ASJ Holdings Limited | NRSNA6I4F5901TRF vs YCN164-5901-FK |
RTA03-4D5901FTP | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 5900ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 1206, | Ralec | NRSNA6I4F5901TRF vs RTA03-4D5901FTP |
RTA03-4D5901FP3 | Array/Network Resistor, Isolated, 0.0625W, 5900ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 1206, | MERITEK Electronics Corporation | NRSNA6I4F5901TRF vs RTA03-4D5901FP3 |
YCN164-5901-FL | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 5900ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 1206, | ASJ Holdings Limited | NRSNA6I4F5901TRF vs YCN164-5901-FL |
RTA03-4D5901FTP | Array/Network Resistor, Isolated, 0.0625W, 5900ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | NRSNA6I4F5901TRF vs RTA03-4D5901FTP |
RTA03-4D5901FP4 | Array/Network Resistor, Isolated, 0.0625W, 5900ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | NRSNA6I4F5901TRF vs RTA03-4D5901FP4 |
RTA03-4D5901F | Array/Network Resistor, 0.0625W, 5900ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 1206 | Ralec | NRSNA6I4F5901TRF vs RTA03-4D5901F |