Part Details for RTA03-4D5901FTP by MERITEK Electronics Corporation
Overview of RTA03-4D5901FTP by MERITEK Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTA03-4D5901FTP
RTA03-4D5901FTP CAD Models
RTA03-4D5901FTP Part Data Attributes
|
RTA03-4D5901FTP
MERITEK Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
RTA03-4D5901FTP
MERITEK Electronics Corporation
Array/Network Resistor, Isolated, 0.0625W, 5900ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERITEK ELECTRONICS CORP | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
First Element Resistance | 5900 Ω | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Network Type | ISOLATED | |
Number of Elements | 1 | |
Number of Functions | 4 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TAPE, PAPER | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 5900 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for RTA03-4D5901FTP
This table gives cross-reference parts and alternative options found for RTA03-4D5901FTP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTA03-4D5901FTP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
YCN164-5901-FK | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 5900ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 1206, | ASJ Holdings Limited | RTA03-4D5901FTP vs YCN164-5901-FK |
RTA03-4D5901FTP | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 5900ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 1206, | Ralec | RTA03-4D5901FTP vs RTA03-4D5901FTP |
NRSNA6I4F5901TRF | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 5900ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0612, CHIP | NIC Components Corp | RTA03-4D5901FTP vs NRSNA6I4F5901TRF |
RTA03-4D5901FP3 | Array/Network Resistor, Isolated, 0.0625W, 5900ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 1206, | MERITEK Electronics Corporation | RTA03-4D5901FTP vs RTA03-4D5901FP3 |
YCN164-5901-FL | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 5900ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 1206, | ASJ Holdings Limited | RTA03-4D5901FTP vs YCN164-5901-FL |
RTA03-4D5901FP4 | Array/Network Resistor, Isolated, 0.0625W, 5900ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | RTA03-4D5901FTP vs RTA03-4D5901FP4 |
RTA03-4D5901F | Array/Network Resistor, 0.0625W, 5900ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 1206 | Ralec | RTA03-4D5901FTP vs RTA03-4D5901F |