Part Details for NRSJ152M6.3V10X16SP7.5LSF by NIC Components Corp
Overview of NRSJ152M6.3V10X16SP7.5LSF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NRSJ152M6.3V10X16SP7.5LSF
NRSJ152M6.3V10X16SP7.5LSF CAD Models
NRSJ152M6.3V10X16SP7.5LSF Part Data Attributes
|
NRSJ152M6.3V10X16SP7.5LSF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRSJ152M6.3V10X16SP7.5LSF
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 1500uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 1500 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 18 mΩ | |
Length | 16 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 2000 mA | |
Terminal Pitch | 7.5 mm |
Alternate Parts for NRSJ152M6.3V10X16SP7.5LSF
This table gives cross-reference parts and alternative options found for NRSJ152M6.3V10X16SP7.5LSF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRSJ152M6.3V10X16SP7.5LSF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GC158M0JG16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 1500uF | Man Yue Technology Holdings Ltd | NRSJ152M6.3V10X16SP7.5LSF vs GC158M0JG16 |
UHN0J152MPD3CC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 1500uF, | Nichicon Corporation | NRSJ152M6.3V10X16SP7.5LSF vs UHN0J152MPD3CC |
NRSJ152M6.3V10X16F1F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 1500uF, | NIC Components Corp | NRSJ152M6.3V10X16SP7.5LSF vs NRSJ152M6.3V10X16F1F |
NRSJ152M6.3V10X16SP7.5LLF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 1500uF, | NIC Components Corp | NRSJ152M6.3V10X16SP7.5LSF vs NRSJ152M6.3V10X16SP7.5LLF |
NRSJ152M6.3V10X16TBF | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 6.3V, 1500uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | NRSJ152M6.3V10X16SP7.5LSF vs NRSJ152M6.3V10X16TBF |
UHZ0J152MPM3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | NRSJ152M6.3V10X16SP7.5LSF vs UHZ0J152MPM3 |
UHZ0J152MPM3CV | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 1500uF, | Nichicon Corporation | NRSJ152M6.3V10X16SP7.5LSF vs UHZ0J152MPM3CV |
GA158M0JG16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 1500uF | Man Yue Technology Holdings Ltd | NRSJ152M6.3V10X16SP7.5LSF vs GA158M0JG16 |
UHZ0J152MPM3CA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 1500uF, | Nichicon Corporation | NRSJ152M6.3V10X16SP7.5LSF vs UHZ0J152MPM3CA |
UHN0J152MPD3AA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 1500uF, | Nichicon Corporation | NRSJ152M6.3V10X16SP7.5LSF vs UHN0J152MPD3AA |