Part Details for GC158M0JG16 by Man Yue Technology Holdings Ltd
Overview of GC158M0JG16 by Man Yue Technology Holdings Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for GC158M0JG16
GC158M0JG16 CAD Models
GC158M0JG16 Part Data Attributes
|
GC158M0JG16
Man Yue Technology Holdings Ltd
Buy Now
Datasheet
|
Compare Parts:
GC158M0JG16
Man Yue Technology Holdings Ltd
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 1500uF
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | MAN YUE ELECTRONICS CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 1500 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM | |
ESR | 14 mΩ | |
Length | 16 mm | |
Manufacturer Series | GC(6.3V) | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 2280 mA | |
Series | GC(6.3V) | |
Terminal Pitch | 5 mm |
Alternate Parts for GC158M0JG16
This table gives cross-reference parts and alternative options found for GC158M0JG16. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GC158M0JG16, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UHN0J152MPD3CM | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 1500uF, | Nichicon Corporation | GC158M0JG16 vs UHN0J152MPD3CM |
NRSJ152M6.3V10X16F3CF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 1500uF, | NIC Components Corp | GC158M0JG16 vs NRSJ152M6.3V10X16F3CF |
UHZ0J152MPM3TD | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 1500uF | Nichicon Corporation | GC158M0JG16 vs UHZ0J152MPM3TD |
NRSJ152M6.3V10X16TB12.7MMPNF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 1500uF, | NIC Components Corp | GC158M0JG16 vs NRSJ152M6.3V10X16TB12.7MMPNF |
UHZ0J152MPM3CC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 1500uF, | Nichicon Corporation | GC158M0JG16 vs UHZ0J152MPM3CC |
UHN0J152MPD3CV | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 1500uF, | Nichicon Corporation | GC158M0JG16 vs UHN0J152MPD3CV |
NRSJ152M6.3V10X16TRF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, 5 MML RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | GC158M0JG16 vs NRSJ152M6.3V10X16TRF |
UHN0J152MPD3AA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 1500uF, | Nichicon Corporation | GC158M0JG16 vs UHN0J152MPD3AA |
UHN0J152MPD3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | GC158M0JG16 vs UHN0J152MPD3 |
UHZ0J152MPM3AA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 1500uF, | Nichicon Corporation | GC158M0JG16 vs UHZ0J152MPM3AA |