Datasheets
NRSH330M80V6.3X11F by: NIC Components Corp

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEAD, ROHS COMPLIANT

Part Details for NRSH330M80V6.3X11F by NIC Components Corp

Overview of NRSH330M80V6.3X11F by NIC Components Corp

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Space Technology Environmental Monitoring Internet of Things (IoT) Smart Cities Transportation and Logistics Agriculture Technology Medical Imaging Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Automotive Consumer Electronics Education and Research Security and Surveillance Audio and Video Systems Aerospace and Defense Healthcare Renewable Energy Robotics and Drones

Price & Stock for NRSH330M80V6.3X11F

Part # Distributor Description Stock Price Buy
DISTI # NRSH330M80V6.3X11F
Avnet Americas CAP ALUM 33UF 80VDC 20% 6.3 X 11 RDL - Bulk (Alt: NRSH330M80V6.3X11F) RoHS: Compliant Min Qty: 10000 Package Multiple: 2000 Lead time: 17 Weeks, 0 Days Container: Bulk 0
  • 10,000 $0.0672
  • 14,000 $0.0653
  • 24,000 $0.0634
$0.0634 / $0.0672 Buy Now

Part Details for NRSH330M80V6.3X11F

NRSH330M80V6.3X11F CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

NRSH330M80V6.3X11F Part Data Attributes

NRSH330M80V6.3X11F NIC Components Corp
Buy Now Datasheet
Compare Parts:
NRSH330M80V6.3X11F NIC Components Corp Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEAD, ROHS COMPLIANT
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer NIC COMPONENTS CORP
Package Description ,
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.22.00.20
Factory Lead Time 17 Weeks
Additional Feature ESR is MEASURED AT 100KHZ,
Capacitance 33 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 6.3 mm
Dielectric Material ALUMINUM (WET)
ESR 570 mΩ
Leakage Current 0.0264 mA
Length 11 mm
Mounting Feature THROUGH HOLE MOUNT
Multilayer No
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Package Shape CYLINDRICAL PACKAGE
Package Style Radial
Packing Method BULK
Polarity POLARIZED
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 80 V
Ripple Current 112.14 mA
Surface Mount NO
Tan Delta 0.08
Terminal Pitch 2.5 mm
Terminal Shape WIRE

Alternate Parts for NRSH330M80V6.3X11F

This table gives cross-reference parts and alternative options found for NRSH330M80V6.3X11F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRSH330M80V6.3X11F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
NRSH330M80V6.3X11YF Aluminum Electrolytic Capacitor, NIC Components Corp NRSH330M80V6.3X11F vs NRSH330M80V6.3X11YF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NRSH330M80V6.3X11F by NIC Components Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NRSH330M80V6.3X11F by NIC Components Corp

Select Manufacturer
Which Manufacturer of NRSH330M80V6.3X11F would you like to use for your alert(s)?
  • Please alert me when NRSH330M80V6.3X11F inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NRSH330M80V6.3X11F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NRSH330M80V6.3X11F to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NRSH330M80V6.3X11F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NRSH330M80V6.3X11F.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NRSH330M80V6.3X11F by NIC Components Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: