Part Details for NRSH152M10V8X20TBF by NIC Components Corp
Overview of NRSH152M10V8X20TBF by NIC Components Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRSH152M10V8X20TBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NRSH152M10V8X20TBF
|
Avnet Americas | Aluminum Electrolytic Capacitor, 1500 uF, 10 V, ? 20%, 8000 hours @ 105?C, Radial Leaded - Ammo Pack (Alt: NRSH152M10V8X20TBF) RoHS: Compliant Min Qty: 5000 Package Multiple: 1000 Lead time: 17 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.1333 / $0.1414 | Buy Now |
DISTI #
NRSH152M10V8X20TBF
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 1500 uF, 10 V, � 20%, 8000 hours @ 105�C, Radial Leaded (Alt: NRSH152M10V8X20TBF) RoHS: Compliant Min Qty: 5000 Package Multiple: 1000 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for NRSH152M10V8X20TBF
NRSH152M10V8X20TBF CAD Models
NRSH152M10V8X20TBF Part Data Attributes
|
NRSH152M10V8X20TBF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRSH152M10V8X20TBF
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 17 Weeks | |
Capacitance | 1500 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 29 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.15 mA | |
Length | 20 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 900 mA | |
Surface Mount | NO | |
Tan Delta | 0.19 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for NRSH152M10V8X20TBF
This table gives cross-reference parts and alternative options found for NRSH152M10V8X20TBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRSH152M10V8X20TBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRSH152M10V8X20TBSTF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 1500uF, | NIC Components Corp | NRSH152M10V8X20TBF vs NRSH152M10V8X20TBSTF |
EEUFR1A152L | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Panasonic Electronic Components | NRSH152M10V8X20TBF vs EEUFR1A152L |