-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74R3405
|
Newark | Aluminum Electrolytic Capacitor, 1500Uf, 10V, 20%, Radial, Capacitance:1500µf, Voltage(Dc):10V, Capacitance Tolerance:± 20%, Capacitor Terminals:Radial Leaded, Lifetime @ Temperature:9000 Hours @ 105°C, Polarity:Polar, Esr:- Rohs Compliant: Yes |Panasonic EEUFR1A152L RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 325 |
|
$0.2740 / $0.3230 | Buy Now |
DISTI #
74R3405
|
Avnet Americas | Aluminum Electrolytic Capacitor, 1500 uF, 10 V, ? 20%, 9000 hours @ 105?C, Radial Leaded - Bulk (Alt: 74R3405) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 1 Days Container: Bulk | 325 Partner Stock |
|
$0.3140 / $0.6760 | Buy Now |
DISTI #
EEU-FR1A152L
|
Avnet Americas | Aluminum Electrolytic Capacitor, 1500 uF, 10 V, ? 20%, 9000 hours @ 105?C, Radial Leaded - Bulk (Alt: EEU-FR1A152L) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1797 / $0.2035 | Buy Now |
|
Future Electronics | FR-A Series 1500 µF ±20 % 10 V Through Hole Aluminum Electrolytic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Lead time: 21 Weeks Container: Bag | 0Bag |
|
$0.1760 / $0.2050 | Buy Now |
|
Quest Components | 3040 |
|
$0.2032 / $0.5080 | Buy Now | |
|
Quest Components | 1600 |
|
$0.2032 / $0.5080 | Buy Now | |
DISTI #
EEUFR1A152L
|
TME | Capacitor: electrolytic, low ESR, THT, 1500uF, 10VDC, Ø8x20mm, ±20% Min Qty: 1 | 2154 |
|
$0.1630 / $0.7670 | Buy Now |
DISTI #
EEUFR1A152L
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 1500 uF, 10 V, � 20%, 9000 hours @ 105�C, Radial Leaded (Alt: EEUFR1A152L) RoHS: Compliant Min Qty: 2000 Package Multiple: 200 Lead time: 22 Weeks, 0 Days | Abacus - 4000 |
|
Buy Now | |
DISTI #
C1S600600459248
|
Chip1Stop | Cap Aluminum Lytic 1500uF 10V 20% (8 X 20mm) Radial 3.5mm 1560mA 9000h 105A?A℃ Bulk RoHS: Compliant | 2000 |
|
$0.2730 / $0.4510 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EEUFR1A152L
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EEUFR1A152L
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 17 Weeks, 1 Day | |
Samacsys Manufacturer | Panasonic | |
Capacitance | 1500 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.15 mA | |
Length | 20 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 1248 mA | |
Surface Mount | NO | |
Tan Delta | 0.21 | |
Terminal Finish | TIN | |
Terminal Pitch | 3.5 mm | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for EEUFR1A152L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EEUFR1A152L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRSH152M10V8X20TBSTF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 1500uF, | NIC Components Corp | EEUFR1A152L vs NRSH152M10V8X20TBSTF |
NRSH152M10V8X20TBF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | EEUFR1A152L vs NRSH152M10V8X20TBF |