Part Details for NRSG561M35V10X23F3F by NIC Components Corp
Overview of NRSG561M35V10X23F3F by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NRSG561M35V10X23F3F
NRSG561M35V10X23F3F CAD Models
NRSG561M35V10X23F3F Part Data Attributes
|
NRSG561M35V10X23F3F
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRSG561M35V10X23F3F
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 560uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 560 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 22 mΩ | |
Length | 23 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 2150 mA | |
Surface Mount | NO | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for NRSG561M35V10X23F3F
This table gives cross-reference parts and alternative options found for NRSG561M35V10X23F3F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRSG561M35V10X23F3F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRSG561M35V10X23TB12.7MMPNF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 560uF, | NIC Components Corp | NRSG561M35V10X23F3F vs NRSG561M35V10X23TB12.7MMPNF |
35ZL560MEFCSG10X23 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 560uF, | Rubycon Corporation | NRSG561M35V10X23F3F vs 35ZL560MEFCSG10X23 |
35YXH560MSG10X23 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 560uF, | Rubycon Corporation | NRSG561M35V10X23F3F vs 35YXH560MSG10X23 |
35ZLG560MEFCRX10X23 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 560uF, | Rubycon Corporation | NRSG561M35V10X23F3F vs 35ZLG560MEFCRX10X23 |
35ZLG560MRI10X23 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 560uF, | Rubycon Corporation | NRSG561M35V10X23F3F vs 35ZLG560MRI10X23 |
35YXG560MEFCCC10X23 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | NRSG561M35V10X23F3F vs 35YXG560MEFCCC10X23 |
35YXG560MCE10X23 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | NRSG561M35V10X23F3F vs 35YXG560MCE10X23 |
NRSG561M35V10X23TBSTNF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 560uF, | NIC Components Corp | NRSG561M35V10X23F3F vs NRSG561M35V10X23TBSTNF |
35YXG560MEFCT810X23 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | NRSG561M35V10X23F3F vs 35YXG560MEFCT810X23 |
35ZLG560MEFCRK10X23 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 560uF, | Rubycon Corporation | NRSG561M35V10X23F3F vs 35ZLG560MEFCRK10X23 |