NRSG471M16V8X16F1F
NIC Components Corp
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 470uF,

Overview of NRSG471M16V8X16F1F by NIC Components Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Aerospace and Defense

CAD Models for NRSG471M16V8X16F1F by NIC Components Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NRSG471M16V8X16F1F by NIC Components Corp

NRSG471M16V8X16F1F
NIC Components Corp
-
-
Rohs Code
Yes
Part Life Cycle Code
End Of Life
Ihs Manufacturer
NIC COMPONENTS CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.20
Capacitance
470 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
8 mm
Dielectric Material
ALUMINUM (WET)
ESR
56 mΩ
Length
16 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Style
Radial
Packing Method
Bulk
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
16 V
Ripple Current
995 mA
Surface Mount
NO
Terminal Pitch
2.5 mm
Terminal Shape
WIRE
Want to compare parts?
  1. NRSG471M16V8X16F1F
    NIC Components Corp
    Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 470uF,
    VS

Alternate Parts for NRSG471M16V8X16F1F

This table gives cross-reference parts and alternative options found for NRSG471M16V8X16F1F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRSG471M16V8X16F1F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
16ZLG470MTA8X16 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 470uF, Rubycon Corporation NRSG471M16V8X16F1F vs 16ZLG470MTA8X16
16ZL470MEFC8X16 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 470uF Rubycon Corporation NRSG471M16V8X16F1F vs 16ZL470MEFC8X16
16YXH470MKC8X16 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 470uF, Rubycon Corporation NRSG471M16V8X16F1F vs 16YXH470MKC8X16
GVZ470M016-0816 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 470uF Gemmy Electronics Co Ltd NRSG471M16V8X16F1F vs GVZ470M016-0816
NRE-HL471M16V8X16TBSTNF Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 470uF, NIC Components Corp NRSG471M16V8X16F1F vs NRE-HL471M16V8X16TBSTNF
16ZL470MEFCT78X16 CAP ALUM 470UF 20% 16V RADIAL Rubycon Corporation NRSG471M16V8X16F1F vs 16ZL470MEFCT78X16
16YXH470MFA8X16 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 470uF, THROUGH HOLE MOUNT, RADIAL LEADED Rubycon Corporation NRSG471M16V8X16F1F vs 16YXH470MFA8X16
16ZLK470MTA8X16 CAP ALUM 470UF 20% 16V RADIAL Rubycon Corporation NRSG471M16V8X16F1F vs 16ZLK470MTA8X16
GT477M1CF16 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 470uF Man Yue Technology Holdings Ltd NRSG471M16V8X16F1F vs GT477M1CF16
16YXG470MEFC8X16 CAP ALUM 470UF 20% 16V RADIAL Rubycon Corporation NRSG471M16V8X16F1F vs 16YXG470MEFC8X16

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NRSG471M16V8X16F1F by NIC Components Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NRSG471M16V8X16F1F by NIC Components Corp

  • Please alert me when NRSG471M16V8X16F1F inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NRSG471M16V8X16F1F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NRSG471M16V8X16F1F to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NRSG471M16V8X16F1F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NRSG471M16V8X16F1F.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NRSG471M16V8X16F1F by NIC Components Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: