Part Details for 16YXH470MFA8X16 by Rubycon Corporation
Overview of 16YXH470MFA8X16 by Rubycon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 16YXH470MFA8X16
16YXH470MFA8X16 CAD Models
16YXH470MFA8X16 Part Data Attributes
|
16YXH470MFA8X16
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
16YXH470MFA8X16
Rubycon Corporation
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 470uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 470 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.0752 mA | |
Length | 16 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 840 mA | |
Surface Mount | NO | |
Tan Delta | 0.16 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 16YXH470MFA8X16
This table gives cross-reference parts and alternative options found for 16YXH470MFA8X16. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 16YXH470MFA8X16, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
16ZLG470M8X16 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 470uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 16YXH470MFA8X16 vs 16ZLG470M8X16 |
16YXH470MTA8X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 470uF, | Rubycon Corporation | 16YXH470MFA8X16 vs 16YXH470MTA8X16 |
NRSG471M16V8X16TBSTF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 470uF, | NIC Components Corp | 16YXH470MFA8X16 vs NRSG471M16V8X16TBSTF |
16YXH470MEFCKC8X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 16YXH470MFA8X16 vs 16YXH470MEFCKC8X16 |
REF0816471M016B | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | 16YXH470MFA8X16 vs REF0816471M016B |
16YXG470MEFC8X16 | CAP ALUM 470UF 20% 16V RADIAL | Rubycon Corporation | 16YXH470MFA8X16 vs 16YXG470MEFC8X16 |
GT477M1CF16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 470uF | Man Yue Technology Holdings Ltd | 16YXH470MFA8X16 vs GT477M1CF16 |
16YXG470MFA8X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 16YXH470MFA8X16 vs 16YXG470MFA8X16 |
16YXH470MEFC8X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 470uF | Rubycon Corporation | 16YXH470MFA8X16 vs 16YXH470MEFC8X16 |
16ZL470MKC8X16 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 470uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 16YXH470MFA8X16 vs 16ZL470MKC8X16 |