Part Details for NRSG332M6.3V12.5X20TB15MMPF by NIC Components Corp
Overview of NRSG332M6.3V12.5X20TB15MMPF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ULN2003V12PWR | Texas Instruments | Low Power 7 channel Relay Driver 16-TSSOP -40 to 125 | |
ULN2003V12DR | Texas Instruments | Low Power 7 channel Relay Driver 16-SOIC -40 to 125 |
Part Details for NRSG332M6.3V12.5X20TB15MMPF
NRSG332M6.3V12.5X20TB15MMPF CAD Models
NRSG332M6.3V12.5X20TB15MMPF Part Data Attributes
|
NRSG332M6.3V12.5X20TB15MMPF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRSG332M6.3V12.5X20TB15MMPF
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 3300 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 21 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.2079 mA | |
Length | 20 mm | |
Manufacturer Series | NRSG | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 1652 mA | |
Series | NRSG | |
Surface Mount | NO | |
Tan Delta | 0.26 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for NRSG332M6.3V12.5X20TB15MMPF
This table gives cross-reference parts and alternative options found for NRSG332M6.3V12.5X20TB15MMPF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRSG332M6.3V12.5X20TB15MMPF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8332LAMAB20RTN5B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 3300uF | Fenghua (HK) Electronics Ltd | NRSG332M6.3V12.5X20TB15MMPF vs 8332LAMAB20RTN5B |
8332LAMAB20RT07B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 3300uF | Fenghua (HK) Electronics Ltd | NRSG332M6.3V12.5X20TB15MMPF vs 8332LAMAB20RT07B |
6.3YXF3300MEFCKC12.5X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | NRSG332M6.3V12.5X20TB15MMPF vs 6.3YXF3300MEFCKC12.5X20 |
8332LAMAB20RT01J | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 3300uF | Fenghua (HK) Electronics Ltd | NRSG332M6.3V12.5X20TB15MMPF vs 8332LAMAB20RT01J |
1332LAMAB20LLN011B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 3300uF, | Fenghua (HK) Electronics Ltd | NRSG332M6.3V12.5X20TB15MMPF vs 1332LAMAB20LLN011B |
8332LAMAB20RTN4B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 3300uF | Fenghua (HK) Electronics Ltd | NRSG332M6.3V12.5X20TB15MMPF vs 8332LAMAB20RTN4B |
1332LAMAB20RTN9110 | CAP,AL2O3,3.3MF,6.3VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | NRSG332M6.3V12.5X20TB15MMPF vs 1332LAMAB20RTN9110 |
6.3ZL3300MEFCCC12.5X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | NRSG332M6.3V12.5X20TB15MMPF vs 6.3ZL3300MEFCCC12.5X20 |
8332LAMAB20LWN5P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 3300uF, | Fenghua (HK) Electronics Ltd | NRSG332M6.3V12.5X20TB15MMPF vs 8332LAMAB20LWN5P |
8332LAMAB20LW07P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 3300uF, | Fenghua (HK) Electronics Ltd | NRSG332M6.3V12.5X20TB15MMPF vs 8332LAMAB20LW07P |