Part Details for 35YXH1500MRX12.5X35 by Rubycon Corporation
Overview of 35YXH1500MRX12.5X35 by Rubycon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5X35023-000NXGI | Renesas Electronics Corporation | VersaClock® 3S Programmable Clock Generator with Integrated Crystal | |
5X35023B-000NXGI8 | Renesas Electronics Corporation | VersaClock® 3S Programmable Clock Generator with Integrated Crystal | |
5X35023-000NXGI8 | Renesas Electronics Corporation | VersaClock® 3S Programmable Clock Generator with Integrated Crystal |
Part Details for 35YXH1500MRX12.5X35
35YXH1500MRX12.5X35 CAD Models
35YXH1500MRX12.5X35 Part Data Attributes
|
35YXH1500MRX12.5X35
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
35YXH1500MRX12.5X35
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 1500uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 1500 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 35 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 2880 mA | |
Surface Mount | NO | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 35YXH1500MRX12.5X35
This table gives cross-reference parts and alternative options found for 35YXH1500MRX12.5X35. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 35YXH1500MRX12.5X35, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
35ZL1500MEFC12.5X35 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 1500uF | Rubycon Corporation | 35YXH1500MRX12.5X35 vs 35ZL1500MEFC12.5X35 |
NRSG152M35V12.5X35TBF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | 35YXH1500MRX12.5X35 vs NRSG152M35V12.5X35TBF |
35YXH1500MRI12.5X35 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 1500uF, | Rubycon Corporation | 35YXH1500MRX12.5X35 vs 35YXH1500MRI12.5X35 |
35YXH1500MLDFCC12.5X35 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 1500uF | Rubycon Corporation | 35YXH1500MRX12.5X35 vs 35YXH1500MLDFCC12.5X35 |
35ZL1500MEFCKC12.5X35 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 35YXH1500MRX12.5X35 vs 35ZL1500MEFCKC12.5X35 |
35YXG1500MRX12.5X35 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 1500uF, | Rubycon Corporation | 35YXH1500MRX12.5X35 vs 35YXG1500MRX12.5X35 |
35YXH1500M12.5X35 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 1500uF, | Rubycon Corporation | 35YXH1500MRX12.5X35 vs 35YXH1500M12.5X35 |
35YXG1500M12.5X35 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 1500uF | Rubycon Corporation | 35YXH1500MRX12.5X35 vs 35YXG1500M12.5X35 |
EKY-350ETE152MK35S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | 35YXH1500MRX12.5X35 vs EKY-350ETE152MK35S |
EKY-350EIJ152MK35S | Aluminum Electrolytic Capacitor, | Chemi-Con | 35YXH1500MRX12.5X35 vs EKY-350EIJ152MK35S |