NRSG151M50V10X12.5TBNF
NIC Components Corp
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT

Overview of NRSG151M50V10X12.5TBNF by NIC Components Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Aerospace and Defense

CAD Models for NRSG151M50V10X12.5TBNF by NIC Components Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NRSG151M50V10X12.5TBNF by NIC Components Corp

NRSG151M50V10X12.5TBNF
NIC Components Corp
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
End Of Life
Ihs Manufacturer
NIC COMPONENTS CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.20
Capacitance
150 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
10 mm
Dielectric Material
ALUMINUM (WET)
ESR
61 mΩ
JESD-609 Code
e3
Leakage Current
0.075 mA
Length
12.5 mm
Manufacturer Series
NRSG
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Shape
CYLINDRICAL PACKAGE
Package Style
Radial
Packing Method
AMMO PACK
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
50 V
Ripple Current
489.5 mA
Series
NRSG
Surface Mount
NO
Tan Delta
0.1
Terminal Finish
Matte Tin (Sn)
Terminal Pitch
5 mm
Terminal Shape
WIRE
Want to compare parts?
  1. NRSG151M50V10X12.5TBNF
    NIC Components Corp
    Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
    VS

Alternate Parts for NRSG151M50V10X12.5TBNF

This table gives cross-reference parts and alternative options found for NRSG151M50V10X12.5TBNF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRSG151M50V10X12.5TBNF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
EEUFR1H151(B) Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Panasonic Electronic Components NRSG151M50V10X12.5TBNF vs EEUFR1H151(B)
50ZL150MRI10X12.5 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 150uF, Rubycon Corporation NRSG151M50V10X12.5TBNF vs 50ZL150MRI10X12.5
LZ1H157M1012MCS Aluminum Electrolytic Capacitor, Aluminum (wet) Samwha Electronics NRSG151M50V10X12.5TBNF vs LZ1H157M1012MCS
MK1H157M1012MML Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 150uF, Samwha Electronics NRSG151M50V10X12.5TBNF vs MK1H157M1012MML
EKZE500ETA151MJC5S Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, RADIAL LEADED, LEAD FREE Chemi-Con NRSG151M50V10X12.5TBNF vs EKZE500ETA151MJC5S
50YXG150MEFCSG10X12.5 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 150uF, Rubycon Corporation NRSG151M50V10X12.5TBNF vs 50YXG150MEFCSG10X12.5
50ZLH150MEFCSG10X12.5 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 150uF, Rubycon Corporation NRSG151M50V10X12.5TBNF vs 50ZLH150MEFCSG10X12.5
ESE157M050AH9EA Aluminum Electrolytic Capacitor, KEMET Corporation NRSG151M50V10X12.5TBNF vs ESE157M050AH9EA
RJL-50V151MH3#-F58 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 150uF, ELNA America Inc NRSG151M50V10X12.5TBNF vs RJL-50V151MH3#-F58
50YXH150MCE10X12.5 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 150uF, THROUGH HOLE MOUNT, RADIAL LEADED Rubycon Corporation NRSG151M50V10X12.5TBNF vs 50YXH150MCE10X12.5

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NRSG151M50V10X12.5TBNF by NIC Components Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NRSG151M50V10X12.5TBNF by NIC Components Corp

Select Manufacturer
Which Manufacturer of NRSG151M50V10X12.5TBNF would you like to use for your alert(s)?
  • Please alert me when NRSG151M50V10X12.5TBNF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NRSG151M50V10X12.5TBNF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NRSG151M50V10X12.5TBNF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NRSG151M50V10X12.5TBNF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NRSG151M50V10X12.5TBNF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NRSG151M50V10X12.5TBNF by NIC Components Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: