Part Details for RJL-50V151MH3#-F58 by ELNA America Inc
Overview of RJL-50V151MH3#-F58 by ELNA America Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RJL-50V151MH3#-F58
RJL-50V151MH3#-F58 CAD Models
RJL-50V151MH3#-F58 Part Data Attributes
|
RJL-50V151MH3#-F58
ELNA America Inc
Buy Now
Datasheet
|
Compare Parts:
RJL-50V151MH3#-F58
ELNA America Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 150uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ELNA CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 150 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM | |
Length | 12.5 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 760 mA | |
Series | RJL | |
Terminal Pitch | 5 mm |
Alternate Parts for RJL-50V151MH3#-F58
This table gives cross-reference parts and alternative options found for RJL-50V151MH3#-F58. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RJL-50V151MH3#-F58, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EEUFR1H151(B) | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Panasonic Electronic Components | RJL-50V151MH3#-F58 vs EEUFR1H151(B) |
50ZL150MRI10X12.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 150uF, | Rubycon Corporation | RJL-50V151MH3#-F58 vs 50ZL150MRI10X12.5 |
LZ1H157M1012MCS | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | RJL-50V151MH3#-F58 vs LZ1H157M1012MCS |
MK1H157M1012MML | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 150uF, | Samwha Electronics | RJL-50V151MH3#-F58 vs MK1H157M1012MML |
EKZE500ETA151MJC5S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | RJL-50V151MH3#-F58 vs EKZE500ETA151MJC5S |
50YXG150MEFCSG10X12.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 150uF, | Rubycon Corporation | RJL-50V151MH3#-F58 vs 50YXG150MEFCSG10X12.5 |
50ZLH150MEFCSG10X12.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 150uF, | Rubycon Corporation | RJL-50V151MH3#-F58 vs 50ZLH150MEFCSG10X12.5 |
ESE157M050AH9EA | Aluminum Electrolytic Capacitor, | KEMET Corporation | RJL-50V151MH3#-F58 vs ESE157M050AH9EA |
50YXH150MCE10X12.5 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 150uF, THROUGH HOLE MOUNT, RADIAL LEADED | Rubycon Corporation | RJL-50V151MH3#-F58 vs 50YXH150MCE10X12.5 |
NRE-HL151M50V10X12.5SP7.5LSF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 150uF, | NIC Components Corp | RJL-50V151MH3#-F58 vs NRE-HL151M50V10X12.5SP7.5LSF |