Part Details for NRSG150M100V6.3X11SPF by NIC Components Corp
Overview of NRSG150M100V6.3X11SPF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NRSG150M100V6.3X11SPF
NRSG150M100V6.3X11SPF CAD Models
NRSG150M100V6.3X11SPF Part Data Attributes
|
NRSG150M100V6.3X11SPF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRSG150M100V6.3X11SPF
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 15uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 15 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 570 mΩ | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Ripple Current | 205 mA | |
Surface Mount | NO | |
Terminal Pitch | 2.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for NRSG150M100V6.3X11SPF
This table gives cross-reference parts and alternative options found for NRSG150M100V6.3X11SPF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRSG150M100V6.3X11SPF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EKZE101ETA150MF11D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 15uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | NRSG150M100V6.3X11SPF vs EKZE101ETA150MF11D |
8151MAMAA11RXN5M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 15uF | Fenghua (HK) Electronics Ltd | NRSG150M100V6.3X11SPF vs 8151MAMAA11RXN5M |
EST156M100AE3KA | Aluminum Electrolytic Capacitor, | KEMET Corporation | NRSG150M100V6.3X11SPF vs EST156M100AE3KA |
8151MAMAA11RX04C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 15uF | Fenghua (HK) Electronics Ltd | NRSG150M100V6.3X11SPF vs 8151MAMAA11RX04C |
100YXG15MEFCT16.3X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 15uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | NRSG150M100V6.3X11SPF vs 100YXG15MEFCT16.3X11 |
8151MAMAA11RXN4C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 15uF | Fenghua (HK) Electronics Ltd | NRSG150M100V6.3X11SPF vs 8151MAMAA11RXN4C |
EKZE101EC5150MF11D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 15uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | NRSG150M100V6.3X11SPF vs EKZE101EC5150MF11D |
8151MAMAA11RXN4E | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 15uF | Fenghua (HK) Electronics Ltd | NRSG150M100V6.3X11SPF vs 8151MAMAA11RXN4E |
8151MAMAA11RXN7J | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 15uF | Fenghua (HK) Electronics Ltd | NRSG150M100V6.3X11SPF vs 8151MAMAA11RXN7J |
SC100M0015CZF10611 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 15uF, | YAGEO Corporation | NRSG150M100V6.3X11SPF vs SC100M0015CZF10611 |