8151MAMAA11RXN5M
Fenghua (HK) Electronics Ltd
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 15uF

Overview of 8151MAMAA11RXN5M by Fenghua (HK) Electronics Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 8151MAMAA11RXN5M by Fenghua (HK) Electronics Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 8151MAMAA11RXN5M by Fenghua (HK) Electronics Ltd

8151MAMAA11RXN5M
Fenghua (HK) Electronics Ltd
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
FENGHUA ADVANCED TECHNOLOGY
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.22.00.20
Capacitance
15 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
6.3 mm
Dielectric Material
ALUMINUM (WET)
Length
11 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Style
Radial
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
100 V
Surface Mount
NO
Terminal Pitch
2.5 mm
Terminal Shape
WIRE
Want to compare parts?
  1. 8151MAMAA11RXN5M
    Fenghua (HK) Electronics Ltd
    Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 15uF
    VS

Alternate Parts for 8151MAMAA11RXN5M

This table gives cross-reference parts and alternative options found for 8151MAMAA11RXN5M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8151MAMAA11RXN5M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
EKZE101ETA150MF11D Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 15uF, Through Hole Mount, RADIAL LEADED, LEAD FREE Chemi-Con 8151MAMAA11RXN5M vs EKZE101ETA150MF11D
NRSG150M100V6.3X11SPF Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 15uF, NIC Components Corp 8151MAMAA11RXN5M vs NRSG150M100V6.3X11SPF
EST156M100AE3KA Aluminum Electrolytic Capacitor, KEMET Corporation 8151MAMAA11RXN5M vs EST156M100AE3KA
8151MAMAA11RX04C Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 15uF Fenghua (HK) Electronics Ltd 8151MAMAA11RXN5M vs 8151MAMAA11RX04C
100YXG15MEFCT16.3X11 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 15uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Rubycon Corporation 8151MAMAA11RXN5M vs 100YXG15MEFCT16.3X11
8151MAMAA11RXN4C Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 15uF Fenghua (HK) Electronics Ltd 8151MAMAA11RXN5M vs 8151MAMAA11RXN4C
EKZE101EC5150MF11D Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 15uF, Through Hole Mount, RADIAL LEADED, LEAD FREE Chemi-Con 8151MAMAA11RXN5M vs EKZE101EC5150MF11D
8151MAMAA11RXN4E Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 15uF Fenghua (HK) Electronics Ltd 8151MAMAA11RXN5M vs 8151MAMAA11RXN4E
8151MAMAA11RXN7J Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 15uF Fenghua (HK) Electronics Ltd 8151MAMAA11RXN5M vs 8151MAMAA11RXN7J
SC100M0015CZF10611 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 15uF, YAGEO Corporation 8151MAMAA11RXN5M vs SC100M0015CZF10611

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 8151MAMAA11RXN5M by Fenghua (HK) Electronics Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 8151MAMAA11RXN5M by Fenghua (HK) Electronics Ltd

Select Manufacturer
Which Manufacturer of 8151MAMAA11RXN5M would you like to use for your alert(s)?
  • Please alert me when 8151MAMAA11RXN5M inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 8151MAMAA11RXN5M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 8151MAMAA11RXN5M to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 8151MAMAA11RXN5M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 8151MAMAA11RXN5M.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 8151MAMAA11RXN5M by Fenghua (HK) Electronics Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: