Part Details for NRSA472M25V18X36F by NIC Components Corp
Overview of NRSA472M25V18X36F by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NRSA472M25V18X36F
NRSA472M25V18X36F CAD Models
NRSA472M25V18X36F Part Data Attributes
|
NRSA472M25V18X36F
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRSA472M25V18X36F
NIC Components Corp
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 4700uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 4700 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 18 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 70.6 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 3.525 mA | |
Length | 36 mm | |
Manufacturer Series | NRSA | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 1900 mA | |
Series | NRSA(25 V) | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for NRSA472M25V18X36F
This table gives cross-reference parts and alternative options found for NRSA472M25V18X36F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRSA472M25V18X36F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
140-XRL25V4700-RC | Cap,Al2O3,4.7mF,25VDC,20% -Tol,20% +Tol | Xicon Passive Components | NRSA472M25V18X36F vs 140-XRL25V4700-RC |
RDLL4700M25TB118X36 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 4700uF | IBS Electronics Inc | NRSA472M25V18X36F vs RDLL4700M25TB118X36 |
RDL4700M25CF218X36 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 4700uF | IBS Electronics Inc | NRSA472M25V18X36F vs RDL4700M25CF218X36 |
RDL4700M25TB18X36 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 4700uF | IBS Electronics Inc | NRSA472M25V18X36F vs RDL4700M25TB18X36 |
SEK472M025S2 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 4700uF, | Cornell Dubilier Electronics Inc | NRSA472M25V18X36F vs SEK472M025S2 |
RDLLA4700M25TB18X36 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 4700uF | IBS Electronics Inc | NRSA472M25V18X36F vs RDLLA4700M25TB18X36 |
RDLLA4700M25TR118X36 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 4700uF | IBS Electronics Inc | NRSA472M25V18X36F vs RDLLA4700M25TR118X36 |
NRSA472M25V18X36TRSTF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 4700uF, | NIC Components Corp | NRSA472M25V18X36F vs NRSA472M25V18X36TRSTF |
RDLL4700M25TB218X36 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 4700uF | IBS Electronics Inc | NRSA472M25V18X36F vs RDLL4700M25TB218X36 |
SEK472M025RT | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 4700uF, | Cornell Dubilier Electronics Inc | NRSA472M25V18X36F vs SEK472M025RT |