NRSA472M25V18X36F vs RDLL4700M25TB218X36 feature comparison

NRSA472M25V18X36F NIC Components Corp

Buy Now Datasheet

RDLL4700M25TB218X36 IBS Electronics Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NIC COMPONENTS CORP ALLEN (ROBERT G) CO INC
Package Description , ,
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 4700 µF 4700 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 18 mm 18 mm
Dielectric Material ALUMINUM (WET) ALUMINUM
ESR 70.6 mΩ
JESD-609 Code e3
Leakage Current 3.525 mA
Length 36 mm 36 mm
Manufacturer Series NRSA RDLL
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE
Package Style Radial Radial
Packing Method Bulk
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 25 V 25 V
Ripple Current 1900 mA
Series NRSA(25 V) RDLL
Surface Mount NO
Tan Delta 0.2
Terminal Finish Matte Tin (Sn)
Terminal Pitch 7.5 mm 5 mm
Terminal Shape WIRE
Base Number Matches 7 1
Custom Capabilities Lead Length (Consult Factory)

Compare NRSA472M25V18X36F with alternatives

Compare RDLL4700M25TB218X36 with alternatives