Part Details for NRSA472M16V16X31TRF by NIC Components Corp
Overview of NRSA472M16V16X31TRF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NRSA472M16V16X31TRF
NRSA472M16V16X31TRF CAD Models
NRSA472M16V16X31TRF Part Data Attributes
|
NRSA472M16V16X31TRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRSA472M16V16X31TRF
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 4700 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 77.7 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 2.256 mA | |
Length | 31 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 2000 mA | |
Surface Mount | NO | |
Tan Delta | 0.22 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for NRSA472M16V16X31TRF
This table gives cross-reference parts and alternative options found for NRSA472M16V16X31TRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRSA472M16V16X31TRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRSA472M16V16X31TBF1F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 4700uF, | NIC Components Corp | NRSA472M16V16X31TRF vs NRSA472M16V16X31TBF1F |
CD11T2472M160A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 4700uF, | PRO-AN Electronic Co Ltd | NRSA472M16V16X31TRF vs CD11T2472M160A |
CD1102472M160B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 4700uF, | PRO-AN Electronic Co Ltd | NRSA472M16V16X31TRF vs CD1102472M160B |
CD11L2472M160B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 4700uF, | PRO-AN Electronic Co Ltd | NRSA472M16V16X31TRF vs CD11L2472M160B |
NRSA472M16V16X31TRF1 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 4700uF, | NIC Components Corp | NRSA472M16V16X31TRF vs NRSA472M16V16X31TRF1 |
NRSA472M16V16X31TBF1 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 4700uF, | NIC Components Corp | NRSA472M16V16X31TRF vs NRSA472M16V16X31TBF1 |
NRSA472M16V16X31TRF1F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 4700uF, | NIC Components Corp | NRSA472M16V16X31TRF vs NRSA472M16V16X31TRF1F |
NRSA472M16V16X31TBF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 4700uF, | NIC Components Corp | NRSA472M16V16X31TRF vs NRSA472M16V16X31TBF |
CD1102472M160A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 4700uF, | PRO-AN Electronic Co Ltd | NRSA472M16V16X31TRF vs CD1102472M160A |
CD11T2472M160B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 4700uF, | PRO-AN Electronic Co Ltd | NRSA472M16V16X31TRF vs CD11T2472M160B |