NRSA472M16V16X31TRF1
NIC Components Corp
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 4700uF,

Overview of NRSA472M16V16X31TRF1 by NIC Components Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for NRSA472M16V16X31TRF1 by NIC Components Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NRSA472M16V16X31TRF1 by NIC Components Corp

NRSA472M16V16X31TRF1
NIC Components Corp
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NIC COMPONENTS CORP
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.22.00.20
Capacitance
4700 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
16 mm
Dielectric Material
ALUMINUM (WET)
ESR
77.7 mΩ
Length
31 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Style
Radial
Packing Method
TR
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
16 V
Ripple Current
1700 mA
Surface Mount
NO
Terminal Pitch
7.5 mm
Terminal Shape
WIRE
Want to compare parts?
  1. NRSA472M16V16X31TRF1
    NIC Components Corp
    Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 4700uF,
    VS

Alternate Parts for NRSA472M16V16X31TRF1

This table gives cross-reference parts and alternative options found for NRSA472M16V16X31TRF1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRSA472M16V16X31TRF1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
NRSA472M16V16X31TRF1F Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 4700uF, NIC Components Corp NRSA472M16V16X31TRF1 vs NRSA472M16V16X31TRF1F
NRSA472M16V16X31TBF1F Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 4700uF, NIC Components Corp NRSA472M16V16X31TRF1 vs NRSA472M16V16X31TBF1F
NRSA472M16V16X31TBF Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 4700uF, NIC Components Corp NRSA472M16V16X31TRF1 vs NRSA472M16V16X31TBF
NRSA472M16V16X31TRSTF Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 4700uF, NIC Components Corp NRSA472M16V16X31TRF1 vs NRSA472M16V16X31TRSTF
CD1102472M160B Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 4700uF, PRO-AN Electronic Co Ltd NRSA472M16V16X31TRF1 vs CD1102472M160B
CD11T2472M160A Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 4700uF, PRO-AN Electronic Co Ltd NRSA472M16V16X31TRF1 vs CD11T2472M160A
NRSA472M16V16X31TR CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 4700uF, THROUGH HOLE MOUNT, RADIAL LEADED NIC Components Corp NRSA472M16V16X31TRF1 vs NRSA472M16V16X31TR
NRSA472M16V16X31TRST Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 4700uF, NIC Components Corp NRSA472M16V16X31TRF1 vs NRSA472M16V16X31TRST
NRSA472M16V16X31TRF Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount, RADIAL LEADED NIC Components Corp NRSA472M16V16X31TRF1 vs NRSA472M16V16X31TRF
CD1102472M160A Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 4700uF, PRO-AN Electronic Co Ltd NRSA472M16V16X31TRF1 vs CD1102472M160A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NRSA472M16V16X31TRF1 by NIC Components Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NRSA472M16V16X31TRF1 by NIC Components Corp

  • Please alert me when NRSA472M16V16X31TRF1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NRSA472M16V16X31TRF1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NRSA472M16V16X31TRF1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NRSA472M16V16X31TRF1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NRSA472M16V16X31TRF1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NRSA472M16V16X31TRF1 by NIC Components Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: