Part Details for NRSA472M10V16X25TB by NIC Components Corp
Overview of NRSA472M10V16X25TB by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NRSA472M10V16X25TB
NRSA472M10V16X25TB CAD Models
NRSA472M10V16X25TB Part Data Attributes
|
NRSA472M10V16X25TB
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRSA472M10V16X25TB
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 4700uF,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 4700 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 88.3 mΩ | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Ammo Pack | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 1500 mA | |
Surface Mount | NO | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for NRSA472M10V16X25TB
This table gives cross-reference parts and alternative options found for NRSA472M10V16X25TB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRSA472M10V16X25TB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2472LBM1625LLN58FB | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 4700uF, | Fenghua (HK) Electronics Ltd | NRSA472M10V16X25TB vs 2472LBM1625LLN58FB |
RLA472M1ABK-1625 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 4700uF, | Lelon Electronics Corp | NRSA472M10V16X25TB vs RLA472M1ABK-1625 |
8472LBM1625WF04B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 4700uF, | Fenghua (HK) Electronics Ltd | NRSA472M10V16X25TB vs 8472LBM1625WF04B |
2472LBM1625LLN081P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 4700uF, | Fenghua (HK) Electronics Ltd | NRSA472M10V16X25TB vs 2472LBM1625LLN081P |
1472LBM1625LLN381M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 4700uF, | Fenghua (HK) Electronics Ltd | NRSA472M10V16X25TB vs 1472LBM1625LLN381M |
SK010M4700A7F-1625 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 4700uF, | Teapo Electronic Corporation | NRSA472M10V16X25TB vs SK010M4700A7F-1625 |
REA472M1ASD-1625B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 4700uF, | Lelon Electronics Corp | NRSA472M10V16X25TB vs REA472M1ASD-1625B |
NRSA472M10V16X25F | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | NRSA472M10V16X25TB vs NRSA472M10V16X25F |
1472LBM1625LLN98FC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 4700uF, | Fenghua (HK) Electronics Ltd | NRSA472M10V16X25TB vs 1472LBM1625LLN98FC |
227K472M010EX | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 4700uF, | Cornell Dubilier Electronics Inc | NRSA472M10V16X25TB vs 227K472M010EX |