Part Details for 1472LBM1625LLN381M by Fenghua (HK) Electronics Ltd
Overview of 1472LBM1625LLN381M by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1472LBM1625LLN381M
1472LBM1625LLN381M CAD Models
1472LBM1625LLN381M Part Data Attributes
|
1472LBM1625LLN381M
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
1472LBM1625LLN381M
Fenghua (HK) Electronics Ltd
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 4700uF,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 4700 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 1650 mA | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for 1472LBM1625LLN381M
This table gives cross-reference parts and alternative options found for 1472LBM1625LLN381M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1472LBM1625LLN381M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2472LBM1625LLN58FB | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 4700uF, | Fenghua (HK) Electronics Ltd | 1472LBM1625LLN381M vs 2472LBM1625LLN58FB |
RLA472M1ABK-1625 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 4700uF, | Lelon Electronics Corp | 1472LBM1625LLN381M vs RLA472M1ABK-1625 |
8472LBM1625WF04B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 4700uF, | Fenghua (HK) Electronics Ltd | 1472LBM1625LLN381M vs 8472LBM1625WF04B |
2472LBM1625LLN081P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 4700uF, | Fenghua (HK) Electronics Ltd | 1472LBM1625LLN381M vs 2472LBM1625LLN081P |
SK010M4700A7F-1625 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 4700uF, | Teapo Electronic Corporation | 1472LBM1625LLN381M vs SK010M4700A7F-1625 |
REA472M1ASD-1625B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 4700uF, | Lelon Electronics Corp | 1472LBM1625LLN381M vs REA472M1ASD-1625B |
NRSA472M10V16X25F | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | 1472LBM1625LLN381M vs NRSA472M10V16X25F |
1472LBM1625LLN98FC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 4700uF, | Fenghua (HK) Electronics Ltd | 1472LBM1625LLN381M vs 1472LBM1625LLN98FC |
227K472M010EX | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 4700uF, | Cornell Dubilier Electronics Inc | 1472LBM1625LLN381M vs 227K472M010EX |
2472LBM1625LLN485C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 4700uF, | Fenghua (HK) Electronics Ltd | 1472LBM1625LLN381M vs 2472LBM1625LLN485C |