NRSA221M16V8X11.5TRF1
NIC Components Corp
Description: CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 220uF, THROUGH HOLE MOUNT, CAN

Overview of NRSA221M16V8X11.5TRF1 by NIC Components Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 9 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Industrial Automation Electronic Manufacturing

CAD Models for NRSA221M16V8X11.5TRF1 by NIC Components Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NRSA221M16V8X11.5TRF1 by NIC Components Corp

NRSA221M16V8X11.5TRF1
NIC Components Corp
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NIC COMPONENTS CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.20
Capacitance
220 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
8 mm
Dielectric Material
ALUMINUM (WET)
ESR
1210 mΩ
Leakage Current
0.1056 mA
Length
11.5 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Shape
CYLINDRICAL PACKAGE
Package Style
Radial
Packing Method
TR
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
16 V
Ripple Current
260 mA
Surface Mount
NO
Tan Delta
0.16
Terminal Pitch
3.5 mm
Terminal Shape
WIRE
Want to compare parts?
  1. NRSA221M16V8X11.5TRF1
    NIC Components Corp
    CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 220uF, THROUGH HOLE MOUNT, CAN
    VS

Alternate Parts for NRSA221M16V8X11.5TRF1

This table gives cross-reference parts and alternative options found for NRSA221M16V8X11.5TRF1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRSA221M16V8X11.5TRF1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
NRSA221M16V8X11.5TBF Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT NIC Components Corp NRSA221M16V8X11.5TRF1 vs NRSA221M16V8X11.5TBF
NRSA221M16V8X11.5TR CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 220uF, THROUGH HOLE MOUNT, RADIAL LEADED NIC Components Corp NRSA221M16V8X11.5TRF1 vs NRSA221M16V8X11.5TR
NRSA221M16V8X11.5TBST CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 220uF, THROUGH HOLE MOUNT, CAN NIC Components Corp NRSA221M16V8X11.5TRF1 vs NRSA221M16V8X11.5TBST
ELLA160ETE221MHB5D Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED Chemi-Con NRSA221M16V8X11.5TRF1 vs ELLA160ETE221MHB5D
NRSA221M16V8X11.5TBF1 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 220uF, THROUGH HOLE MOUNT, CAN NIC Components Corp NRSA221M16V8X11.5TRF1 vs NRSA221M16V8X11.5TBF1
NRSA221M16V8X11.5TRSTF Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED, CAN, ROHS COMPLIANT NIC Components Corp NRSA221M16V8X11.5TRF1 vs NRSA221M16V8X11.5TRSTF
16NA220MEFCT78X11.5 Aluminum Electrolytic Capacitor, Aluminum (wet), Rubycon Corporation NRSA221M16V8X11.5TRF1 vs 16NA220MEFCT78X11.5
ELLA160ETD221MHB5D Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Chemi-Con NRSA221M16V8X11.5TRF1 vs ELLA160ETD221MHB5D
ELLA160ELL221MHB5D Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Chemi-Con NRSA221M16V8X11.5TRF1 vs ELLA160ELL221MHB5D

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NRSA221M16V8X11.5TRF1 by NIC Components Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NRSA221M16V8X11.5TRF1 by NIC Components Corp

  • Please alert me when NRSA221M16V8X11.5TRF1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following NRSA221M16V8X11.5TRF1 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NRSA221M16V8X11.5TRF1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following NRSA221M16V8X11.5TRF1 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NRSA221M16V8X11.5TRF1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NRSA221M16V8X11.5TRF1 by NIC Components Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: