Part Details for NRSA221M16V8X11.5TBF1 by NIC Components Corp
Overview of NRSA221M16V8X11.5TBF1 by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NRSA221M16V8X11.5TBF1
NRSA221M16V8X11.5TBF1 CAD Models
NRSA221M16V8X11.5TBF1 Part Data Attributes
|
NRSA221M16V8X11.5TBF1
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRSA221M16V8X11.5TBF1
NIC Components Corp
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 220uF, THROUGH HOLE MOUNT, CAN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 220 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 1210 mΩ | |
Leakage Current | 0.1056 mA | |
Length | 11.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 260 mA | |
Surface Mount | NO | |
Tan Delta | 0.16 | |
Terminal Pitch | 3.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for NRSA221M16V8X11.5TBF1
This table gives cross-reference parts and alternative options found for NRSA221M16V8X11.5TBF1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRSA221M16V8X11.5TBF1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ESME160ELL221MHB5N | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 220uF, | Chemi-Con | NRSA221M16V8X11.5TBF1 vs ESME160ELL221MHB5N |
16TWL220MEFCTZ8X11.5 | Aluminum Electrolytic Capacitor, Aluminum (wet), | Rubycon Corporation | NRSA221M16V8X11.5TBF1 vs 16TWL220MEFCTZ8X11.5 |
SEK221M016S1 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 220uF, | Cornell Dubilier Electronics Inc | NRSA221M16V8X11.5TBF1 vs SEK221M016S1 |
TVX1C221M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 220uF | Taicon Corporation | NRSA221M16V8X11.5TBF1 vs TVX1C221M |
ELLA160ETD221MHB5A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 220uF, | Chemi-Con | NRSA221M16V8X11.5TBF1 vs ELLA160ETD221MHB5A |
SK221M016S2 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 220uF, | Cornell Dubilier Electronics Inc | NRSA221M16V8X11.5TBF1 vs SK221M016S2 |
RA3-16V221MG3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 220uF | ELNA America Inc | NRSA221M16V8X11.5TBF1 vs RA3-16V221MG3 |
NRSA221M16V8X11.5TRF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, 5 MML RADIAL LEADED, CAN, ROHS COMPLIANT | NIC Components Corp | NRSA221M16V8X11.5TBF1 vs NRSA221M16V8X11.5TRF |
RDNP220M16TB8X11.5 | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 220uF | IBS Electronics Inc | NRSA221M16V8X11.5TBF1 vs RDNP220M16TB8X11.5 |
SK221M016RT | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 220uF, | Cornell Dubilier Electronics Inc | NRSA221M16V8X11.5TBF1 vs SK221M016RT |