Part Details for NRSA101M50V8X11.5TBST by NIC Components Corp
Overview of NRSA101M50V8X11.5TBST by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NRSA101M50V8X11.5TBST
NRSA101M50V8X11.5TBST CAD Models
NRSA101M50V8X11.5TBST Part Data Attributes
|
NRSA101M50V8X11.5TBST
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRSA101M50V8X11.5TBST
NIC Components Corp
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 100uF, THROUGH HOLE MOUNT, CAN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 1660 mΩ | |
JESD-609 Code | e0 | |
Leakage Current | 0.15 mA | |
Length | 11.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 230 mA | |
Surface Mount | NO | |
Tan Delta | 0.1 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Pitch | 3.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for NRSA101M50V8X11.5TBST
This table gives cross-reference parts and alternative options found for NRSA101M50V8X11.5TBST. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRSA101M50V8X11.5TBST, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ESME500ETE101MHB5D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 100uF, | Chemi-Con | NRSA101M50V8X11.5TBST vs ESME500ETE101MHB5D |
ELLA500ETD101MHB5M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 100uF, | Chemi-Con | NRSA101M50V8X11.5TBST vs ELLA500ETD101MHB5M |
515D107M050BB6AE3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | NRSA101M50V8X11.5TBST vs 515D107M050BB6AE3 |
RE3-50V101MG3#-G60 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 100uF, | ELNA America Inc | NRSA101M50V8X11.5TBST vs RE3-50V101MG3#-G60 |
EASG500ETC101MHB5S | Aluminum Electrolytic Capacitor, | Chemi-Con | NRSA101M50V8X11.5TBST vs EASG500ETC101MHB5S |
REA101M1HTA-0811 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 100uF, | Surge Components Inc | NRSA101M50V8X11.5TBST vs REA101M1HTA-0811 |
ELLA500ELL101MHB5M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 100uF, | Chemi-Con | NRSA101M50V8X11.5TBST vs ELLA500ELL101MHB5M |
SD1H107M0811M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 100uF, | Samwha Electronics | NRSA101M50V8X11.5TBST vs SD1H107M0811M |
RDL100M50TR18X11.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 100uF | IBS Electronics Inc | NRSA101M50V8X11.5TBST vs RDL100M50TR18X11.5 |
RDLLA100M50TB28X11.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 100uF | IBS Electronics Inc | NRSA101M50V8X11.5TBST vs RDLLA100M50TB28X11.5 |