There are no models available for this part yet.
Overview of 515D107M050BB6AE3 by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 4 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 515D107M050BB6AE3 by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
83K6062
|
Newark | Aluminum Electrolytic Capacitor 100Uf, 50V, 20%, Radial, Capacitance:100µf, Voltage(Dc):50V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:2000 Hours @ 85°C, Polarity:Polar, Lead Spacing:3.5Mm, Esr:-Rohs Compliant: Yes |Vishay 515D107M050BB6AE3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 22 |
|
$0.4550 / $0.9080 | Buy Now | |
DISTI #
515D107M050BB6AE3
|
Avnet Americas | 100uF 50V 8x11.5 85?C Rad - Bulk (Alt: 515D107M050BB6AE3) RoHS: Compliant Min Qty: 1400 Package Multiple: 200 Container: Bulk | 49 |
|
RFQ | ||
DISTI #
V79:2366_27014305
|
Arrow Electronics | Cap Aluminum Lytic 100uF 50V 20% (8 X 11.5mm) Radial 3.5mm 250mA 2000h 85°C Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2136 | Americas - 1190 |
|
$0.2498 | Buy Now | |
DISTI #
66335159
|
Verical | Cap Aluminum Lytic 100uF 50V 20% (8 X 11.5mm) Radial 3.5mm 250mA 2000h 85°C Bulk RoHS: Compliant Min Qty: 24 Package Multiple: 1 Date Code: 2136 | Americas - 1190 |
|
$0.2498 | Buy Now | |
Bristol Electronics | 133 |
|
RFQ | ||||
DISTI #
515D107M050BB6AE3
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded Vishay Currently not accepting orders RoHS: Compliant pbFree: Pb-Free Min Qty: 14 Package Multiple: 1 Container: Bulk |
Americas - 2865 In Stock |
|
$0.3720 | Buy Now | |
DISTI #
C1S803609852540
|
Chip1Stop | Capacitor Aluminum RoHS: Compliant | 1190 |
|
$0.3190 | Buy Now |
CAD Models for 515D107M050BB6AE3 by Vishay Intertechnologies
Part Data Attributes for 515D107M050BB6AE3 by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
RADIAL LEADED
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
Vishay
|
Capacitance
|
100 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
8 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
JESD-609 Code
|
e3
|
Leakage Current
|
0.15 mA
|
Length
|
11.5 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Package Style
|
Radial
|
Packing Method
|
BULK
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
50 V
|
Ripple Current
|
250 mA
|
Surface Mount
|
NO
|
Tan Delta
|
0.1
|
Terminal Finish
|
MATTE TIN
|
Terminal Pitch
|
3.5 mm
|
Terminal Shape
|
WIRE
|
Alternate Parts for 515D107M050BB6AE3
This table gives cross-reference parts and alternative options found for 515D107M050BB6AE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 515D107M050BB6AE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ECA1HM101B | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Panasonic Electronic Components | 515D107M050BB6AE3 vs ECA1HM101B |
RLA101M1HBK-0811S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED | Surge Components Inc | 515D107M050BB6AE3 vs RLA101M1HBK-0811S |
REA101M1HBK-0811S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED | Surge Components Inc | 515D107M050BB6AE3 vs REA101M1HBK-0811S |
NRSS101M50V8X11.5F | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | 515D107M050BB6AE3 vs NRSS101M50V8X11.5F |