Part Details for NRP152J400L13MMF by NIC Components Corp
Overview of NRP152J400L13MMF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NRP152J400L13MMF
NRP152J400L13MMF CAD Models
NRP152J400L13MMF Part Data Attributes
|
NRP152J400L13MMF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRP152J400L13MMF
NIC Components Corp
Film Capacitor, Polyester, 400V, 5% +Tol, 5% -Tol, 0.0015uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.0015 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 200 V | |
Rated (DC) Voltage (URdc) | 400 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE |
Alternate Parts for NRP152J400L13MMF
This table gives cross-reference parts and alternative options found for NRP152J400L13MMF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRP152J400L13MMF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMX152J400RDK | Film Capacitor, Polyester, 400V, 5% +Tol, 5% -Tol, 0.0015uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | NRP152J400L13MMF vs MMX152J400RDK |
MMX152J400BDK | Film Capacitor, Polyester, 400V, 5% +Tol, 5% -Tol, 0.0015uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | NRP152J400L13MMF vs MMX152J400BDK |
MMX152J400RCK | Film Capacitor, Polyester, 400V, 5% +Tol, 5% -Tol, 0.0015uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | NRP152J400L13MMF vs MMX152J400RCK |
5TY2GRB152JCS | CAPACITOR, FILM/FOIL, POLYESTER, 400V, 0.0015uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | NRP152J400L13MMF vs 5TY2GRB152JCS |
5TY2GRB152JAM | CAPACITOR, FILM/FOIL, POLYESTER, 400V, 0.0015uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | NRP152J400L13MMF vs 5TY2GRB152JAM |
621.0015-5-400 | Film Capacitor, Polyester, 400V, 5% +Tol, 5% -Tol, 0.0015uF, Through Hole Mount, RADIAL LEADED | ASC Capacitors | NRP152J400L13MMF vs 621.0015-5-400 |
AMZV0400J1520000D220 | CAPACITOR, FILM/FOIL, POLYESTER, 400V, 0.0015uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | NRP152J400L13MMF vs AMZV0400J1520000D220 |
6TX2GRB152JAF | CAPACITOR, FILM/FOIL, POLYESTER, 400V, 0.0015uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | NRP152J400L13MMF vs 6TX2GRB152JAF |
6TX2GRB152JAM | CAPACITOR, FILM/FOIL, POLYESTER, 400V, 0.0015uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | NRP152J400L13MMF vs 6TX2GRB152JAM |
MMC152J400ADK | Film Capacitor, Polyester, 400V, 5% +Tol, 5% -Tol, 0.0015uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | NRP152J400L13MMF vs MMC152J400ADK |