Part Details for 621.0015-5-400 by ASC Capacitors
Overview of 621.0015-5-400 by ASC Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-059BNCX200-015 | Amphenol Cables on Demand | Amphenol CO-059BNCX200-015 BNC Male to BNC Male (RG59) 75 Ohm Coaxial Cable Assembly (RG59/U Solid) 15ft | |
CS-DSDHD26MF0-015 | Amphenol Cables on Demand | Amphenol CS-DSDHD26MF0-015 26-Pin (HD26) Deluxe HD D-Sub Cable - Copper Shielded - Male / Female 15ft | |
CO-058BNCX200-015 | Amphenol Cables on Demand | Amphenol CO-058BNCX200-015 BNC Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 15ft |
Part Details for 621.0015-5-400
621.0015-5-400 CAD Models
621.0015-5-400 Part Data Attributes
|
621.0015-5-400
ASC Capacitors
Buy Now
Datasheet
|
Compare Parts:
621.0015-5-400
ASC Capacitors
Film Capacitor, Polyester, 400V, 5% +Tol, 5% -Tol, 0.0015uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ASC CAPACITORS | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.0015 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 400 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | WIRE |
Alternate Parts for 621.0015-5-400
This table gives cross-reference parts and alternative options found for 621.0015-5-400. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 621.0015-5-400, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMCF0400J15200000075 | Film Capacitor, Polyester, 400V, 5% +Tol, 5% -Tol, 0.0015uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | 621.0015-5-400 vs MMCF0400J15200000075 |
BR71.55400 | Film Capacitor, Polyester, 400V, 5% +Tol, 5% -Tol, 0.0015uF, Through Hole Mount, RADIAL LEADED | EXXELIA Group | 621.0015-5-400 vs BR71.55400 |
MMX152J400RDK | Film Capacitor, Polyester, 400V, 5% +Tol, 5% -Tol, 0.0015uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | 621.0015-5-400 vs MMX152J400RDK |
5TY2GRB152JRN | CAPACITOR, FILM/FOIL, POLYESTER, 400V, 0.0015uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | 621.0015-5-400 vs 5TY2GRB152JRN |
MMCV0400J1520000D200 | Film Capacitor, Polyester, 400V, 5% +Tol, 5% -Tol, 0.0015uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | 621.0015-5-400 vs MMCV0400J1520000D200 |
MMX152J400RD | CAPACITOR, METALLIZED FILM, POLYESTER, 400V, 0.0015uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | 621.0015-5-400 vs MMX152J400RD |
AMZV0400J15200000200 | CAPACITOR, FILM/FOIL, POLYESTER, 400V, 0.0015uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | 621.0015-5-400 vs AMZV0400J15200000200 |
NRP152J400F2F | Film Capacitor, Polyester, 400V, 5% +Tol, 5% -Tol, 0.0015uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | 621.0015-5-400 vs NRP152J400F2F |
6TX2GRB152JAM | CAPACITOR, FILM/FOIL, POLYESTER, 400V, 0.0015uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | 621.0015-5-400 vs 6TX2GRB152JAM |
AMZF0400J15200000050 | CAPACITOR, FILM/FOIL, POLYESTER, 400V, 0.0015uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | 621.0015-5-400 vs AMZF0400J15200000050 |