Part Details for NRP152J100L10MM by NIC Components Corp
Overview of NRP152J100L10MM by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NRP152J100L10MM
NRP152J100L10MM CAD Models
NRP152J100L10MM Part Data Attributes
|
NRP152J100L10MM
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRP152J100L10MM
NIC Components Corp
Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 0.0015uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.0015 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
JESD-609 Code | e0 | |
Manufacturer Series | NRP | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE |
Alternate Parts for NRP152J100L10MM
This table gives cross-reference parts and alternative options found for NRP152J100L10MM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRP152J100L10MM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
100F2S152J | CAPACITOR, FILM/FOIL, POLYESTER, 100V, 0.0015uF, THROUGH HOLE MOUNT, RADIAL LEADED | Rubycon Corporation | NRP152J100L10MM vs 100F2S152J |
ECQB1152JFW | CAPACITOR, FILM/FOIL, POLYESTER, 100V, 0.0015uF, THROUGH HOLE MOUNT, RADIAL LEADED | Panasonic Electronic Components | NRP152J100L10MM vs ECQB1152JFW |
5TY2ARB152JAM | CAPACITOR, FILM/FOIL, POLYESTER, 100V, 0.0015uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | NRP152J100L10MM vs 5TY2ARB152JAM |
NRP152J100L13MMF | Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 0.0015uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | NRP152J100L10MM vs NRP152J100L13MMF |
6EB2ABB152JCS050BA | CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 0.0015uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | NRP152J100L10MM vs 6EB2ABB152JCS050BA |
AMZV0100J15200000200 | CAPACITOR, FILM/FOIL, POLYESTER, 100V, 0.0015uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | NRP152J100L10MM vs AMZV0100J15200000200 |
6EB2ARB152JCS050AA | CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 0.0015uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | NRP152J100L10MM vs 6EB2ARB152JCS050AA |
AMZF0100J15200000050 | CAPACITOR, FILM/FOIL, POLYESTER, 100V, 0.0015uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | NRP152J100L10MM vs AMZF0100J15200000050 |
ECQB1152JF | CAPACITOR, FILM/FOIL, POLYESTER, 100V, 0.0015uF, THROUGH HOLE MOUNT, RADIAL LEADED | Panasonic Electronic Components | NRP152J100L10MM vs ECQB1152JF |
6EB2ARB152JAG050BA | CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 0.0015uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | NRP152J100L10MM vs 6EB2ARB152JAG050BA |