There are no models available for this part yet.
Overview of ECQB1152JFW by Panasonic Electronic Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for ECQB1152JFW by Panasonic Electronic Components
Part Data Attributes for ECQB1152JFW by Panasonic Electronic Components
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
PANASONIC CORP
|
Package Description
|
,
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.25.00.70
|
Capacitance
|
0.0015 µF
|
Capacitor Type
|
FILM CAPACITOR
|
Dielectric Material
|
POLYESTER
|
Height
|
11 mm
|
JESD-609 Code
|
e3
|
Length
|
7.2 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
5%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
Radial
|
Positive Tolerance
|
5%
|
Rated (DC) Voltage (URdc)
|
100 V
|
Surface Mount
|
NO
|
Terminal Finish
|
Tin (Sn)
|
Terminal Shape
|
WIRE
|
Width
|
3 mm
|
Alternate Parts for ECQB1152JFW
This table gives cross-reference parts and alternative options found for ECQB1152JFW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECQB1152JFW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
100F2S152J | CAPACITOR, FILM/FOIL, POLYESTER, 100V, 0.0015uF, THROUGH HOLE MOUNT, RADIAL LEADED | Rubycon Corporation | ECQB1152JFW vs 100F2S152J |
5TY2ARB152JAM | CAPACITOR, FILM/FOIL, POLYESTER, 100V, 0.0015uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | ECQB1152JFW vs 5TY2ARB152JAM |
NRP152J100L13MMF | Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 0.0015uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | ECQB1152JFW vs NRP152J100L13MMF |
6EB2ABB152JCS050BA | CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 0.0015uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | ECQB1152JFW vs 6EB2ABB152JCS050BA |
AMZV0100J15200000200 | CAPACITOR, FILM/FOIL, POLYESTER, 100V, 0.0015uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | ECQB1152JFW vs AMZV0100J15200000200 |
6EB2ARB152JCS050AA | CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 0.0015uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | ECQB1152JFW vs 6EB2ARB152JCS050AA |
AMZF0100J15200000050 | CAPACITOR, FILM/FOIL, POLYESTER, 100V, 0.0015uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | ECQB1152JFW vs AMZF0100J15200000050 |
ECQB1152JF | CAPACITOR, FILM/FOIL, POLYESTER, 100V, 0.0015uF, THROUGH HOLE MOUNT, RADIAL LEADED | Panasonic Electronic Components | ECQB1152JFW vs ECQB1152JF |
6EB2ARB152JAG050BA | CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 0.0015uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | ECQB1152JFW vs 6EB2ARB152JAG050BA |
QYX2A152JTP5 | Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 0.0015uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | ECQB1152JFW vs QYX2A152JTP5 |