Part Details for NRLRW822M35V22X45SF by NIC Components Corp
Overview of NRLRW822M35V22X45SF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NRLRW822M35V22X45SF
NRLRW822M35V22X45SF CAD Models
NRLRW822M35V22X45SF Part Data Attributes
|
NRLRW822M35V22X45SF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRLRW822M35V22X45SF
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 8200uF, Through Hole Mount, CAN, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 8200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 22 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 81 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 1.60717 mA | |
Length | 45 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 2850 mA | |
Surface Mount | NO | |
Tan Delta | 0.4 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for NRLRW822M35V22X45SF
This table gives cross-reference parts and alternative options found for NRLRW822M35V22X45SF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRLRW822M35V22X45SF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
35MXC8200MOOESN22X45 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 8200uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | NRLRW822M35V22X45SF vs 35MXC8200MOOESN22X45 |
NRLPW822M35V22X45SF | Aluminum Electrolytic Capacitor, | NIC Components Corp | NRLRW822M35V22X45SF vs NRLPW822M35V22X45SF |
35MXG8200MEFCSN22X45 | CAP ALUM 8200UF 20% 35V SNAP-IN | Rubycon Corporation | NRLRW822M35V22X45SF vs 35MXG8200MEFCSN22X45 |
ESMH350VNN822MP45S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 8200uF, | Chemi-Con | NRLRW822M35V22X45SF vs ESMH350VNN822MP45S |
35MXC8200MEFCSN22X45 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 8200uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | NRLRW822M35V22X45SF vs 35MXC8200MEFCSN22X45 |
HL1V828M22045HA | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | NRLRW822M35V22X45SF vs HL1V828M22045HA |