NRLPW822M35V22X45SF
NIC Components Corp
Description: Aluminum Electrolytic Capacitor,

Overview of NRLPW822M35V22X45SF by NIC Components Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 6 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for NRLPW822M35V22X45SF by NIC Components Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NRLPW822M35V22X45SF by NIC Components Corp

NRLPW822M35V22X45SF
NIC Components Corp
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
NIC COMPONENTS CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.40
Capacitance
8200 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
22 mm
Dielectric Material
ALUMINUM (WET)
ESR
81 mΩ
Leakage Current
1.607 mA
Length
45 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Style
Snap-in
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
35 V
Ripple Current
2850 mA
Surface Mount
NO
Tan Delta
0.4
Terminal Shape
SNAP-IN
Want to compare parts?
  1. NRLPW822M35V22X45SF
    NIC Components Corp
    Aluminum Electrolytic Capacitor,
    VS

Alternate Parts for NRLPW822M35V22X45SF

This table gives cross-reference parts and alternative options found for NRLPW822M35V22X45SF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRLPW822M35V22X45SF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
35MXC8200MOOESN22X45 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 8200uF, Through Hole Mount, CAN, ROHS COMPLIANT Rubycon Corporation NRLPW822M35V22X45SF vs 35MXC8200MOOESN22X45
NRLRW822M35V22X45SF Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 8200uF, Through Hole Mount, CAN, ROHS COMPLIANT NIC Components Corp NRLPW822M35V22X45SF vs NRLRW822M35V22X45SF
35MXG8200MEFCSN22X45 CAP ALUM 8200UF 20% 35V SNAP-IN Rubycon Corporation NRLPW822M35V22X45SF vs 35MXG8200MEFCSN22X45
ESMH350VNN822MP45S Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 8200uF, Chemi-Con NRLPW822M35V22X45SF vs ESMH350VNN822MP45S
35MXC8200MEFCSN22X45 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 8200uF, Through Hole Mount, CAN, ROHS COMPLIANT Rubycon Corporation NRLPW822M35V22X45SF vs 35MXC8200MEFCSN22X45
HL1V828M22045HA Aluminum Electrolytic Capacitor, Aluminum (wet) Samwha Electronics NRLPW822M35V22X45SF vs HL1V828M22045HA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NRLPW822M35V22X45SF by NIC Components Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NRLPW822M35V22X45SF by NIC Components Corp

  • Please alert me when NRLPW822M35V22X45SF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NRLPW822M35V22X45SF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NRLPW822M35V22X45SF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NRLPW822M35V22X45SF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NRLPW822M35V22X45SF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NRLPW822M35V22X45SF by NIC Components Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: