Part Details for NRLPW681M315V35X35LF by NIC Components Corp
Overview of NRLPW681M315V35X35LF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for NRLPW681M315V35X35LF
NRLPW681M315V35X35LF CAD Models
NRLPW681M315V35X35LF Part Data Attributes
|
NRLPW681M315V35X35LF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRLPW681M315V35X35LF
NIC Components Corp
Aluminum Electrolytic Capacitor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 680 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 488 mΩ | |
Leakage Current | 1.388 mA | |
Length | 35 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 315 V | |
Ripple Current | 1980 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for NRLPW681M315V35X35LF
This table gives cross-reference parts and alternative options found for NRLPW681M315V35X35LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRLPW681M315V35X35LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ELXS3B1VRD681MA35S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 315V, 20% +Tol, 20% -Tol, 680uF, | Chemi-Con | NRLPW681M315V35X35LF vs ELXS3B1VRD681MA35S |
ELXS3B1VND681MA35S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 315V, 20% +Tol, 20% -Tol, 680uF, | Chemi-Con | NRLPW681M315V35X35LF vs ELXS3B1VND681MA35S |
EKMQ3B1VND681MA35S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 315V, 20% +Tol, 20% -Tol, 680uF, | Chemi-Con | NRLPW681M315V35X35LF vs EKMQ3B1VND681MA35S |
315VXH680MEFCSN35X35 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 315V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | NRLPW681M315V35X35LF vs 315VXH680MEFCSN35X35 |
EETHC2F681LJ | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 315V, 680uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Panasonic Electronic Components | NRLPW681M315V35X35LF vs EETHC2F681LJ |
ELXS3B1VNN681MA35S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 315V, 20% +Tol, 20% -Tol, 680uF, | Chemi-Con | NRLPW681M315V35X35LF vs ELXS3B1VNN681MA35S |
EKMQ3B1VSN681MA35S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 315V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, ROHS COMPLIANT | Chemi-Con | NRLPW681M315V35X35LF vs EKMQ3B1VSN681MA35S |
EKMS3B1VRD681MA35S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 315V, 20% +Tol, 20% -Tol, 680uF, | Chemi-Con | NRLPW681M315V35X35LF vs EKMS3B1VRD681MA35S |
ELXS3B1LIN681MA35S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 315V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, | Chemi-Con | NRLPW681M315V35X35LF vs ELXS3B1LIN681MA35S |
315MXG680MEFCSN35X35 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 315V, 20% +Tol, 20% -Tol, 680uF, | Rubycon Corporation | NRLPW681M315V35X35LF vs 315MXG680MEFCSN35X35 |