ELXS3B1VND681MA35S
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum, 315V, 20% +Tol, 20% -Tol, 680uF,

Overview of ELXS3B1VND681MA35S by Chemi-Con

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Aerospace and Defense Transportation and Logistics Renewable Energy Automotive Robotics and Drones

CAD Models for ELXS3B1VND681MA35S by Chemi-Con
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ELXS3B1VND681MA35S by Chemi-Con

ELXS3B1VND681MA35S
Chemi-Con
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
NIPPON CHEMI-CON CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.40
Capacitance
680 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
35 mm
Dielectric Material
ALUMINUM (WET)
JESD-609 Code
e3
Length
35 mm
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-25 °C
Package Style
Snap-in
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
315 V
Ripple Current
2260 mA
Terminal Finish
Tin (Sn)
Want to compare parts?
  1. ELXS3B1VND681MA35S
    Chemi-Con
    Aluminum Electrolytic Capacitor, Polarized, Aluminum, 315V, 20% +Tol, 20% -Tol, 680uF,
    VS

Alternate Parts for ELXS3B1VND681MA35S

This table gives cross-reference parts and alternative options found for ELXS3B1VND681MA35S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ELXS3B1VND681MA35S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ELXS3B1VRD681MA35S Aluminum Electrolytic Capacitor, Polarized, Aluminum, 315V, 20% +Tol, 20% -Tol, 680uF, Chemi-Con ELXS3B1VND681MA35S vs ELXS3B1VRD681MA35S
EKMQ3B1VND681MA35S Aluminum Electrolytic Capacitor, Polarized, Aluminum, 315V, 20% +Tol, 20% -Tol, 680uF, Chemi-Con ELXS3B1VND681MA35S vs EKMQ3B1VND681MA35S
315VXH680MEFCSN35X35 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 315V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, CAN, ROHS COMPLIANT Rubycon Corporation ELXS3B1VND681MA35S vs 315VXH680MEFCSN35X35
EETHC2F681LJ CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 315V, 680uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT Panasonic Electronic Components ELXS3B1VND681MA35S vs EETHC2F681LJ
ELXS3B1VNN681MA35S Aluminum Electrolytic Capacitor, Polarized, Aluminum, 315V, 20% +Tol, 20% -Tol, 680uF, Chemi-Con ELXS3B1VND681MA35S vs ELXS3B1VNN681MA35S
EKMQ3B1VSN681MA35S Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 315V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, ROHS COMPLIANT Chemi-Con ELXS3B1VND681MA35S vs EKMQ3B1VSN681MA35S
EKMS3B1VRD681MA35S Aluminum Electrolytic Capacitor, Polarized, Aluminum, 315V, 20% +Tol, 20% -Tol, 680uF, Chemi-Con ELXS3B1VND681MA35S vs EKMS3B1VRD681MA35S
ELXS3B1LIN681MA35S Aluminum Electrolytic Capacitor, Polarized, Aluminum, 315V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, Chemi-Con ELXS3B1VND681MA35S vs ELXS3B1LIN681MA35S
315MXG680MEFCSN35X35 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 315V, 20% +Tol, 20% -Tol, 680uF, Rubycon Corporation ELXS3B1VND681MA35S vs 315MXG680MEFCSN35X35
EKMQ3B1LIN681MA35S Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 315V, 20% +Tol, 20% -Tol, 680uF, Chassis Mount, CAN, LEAD FREE Chemi-Con ELXS3B1VND681MA35S vs EKMQ3B1LIN681MA35S

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ELXS3B1VND681MA35S by Chemi-Con.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ELXS3B1VND681MA35S by Chemi-Con

Select Manufacturer
Which Manufacturer of ELXS3B1VND681MA35S would you like to use for your alert(s)?
  • Please alert me when ELXS3B1VND681MA35S inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ELXS3B1VND681MA35S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ELXS3B1VND681MA35S to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ELXS3B1VND681MA35S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ELXS3B1VND681MA35S.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ELXS3B1VND681MA35S by Chemi-Con

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: