Part Details for NRLPW681M220V25X35LF by NIC Components Corp
Overview of NRLPW681M220V25X35LF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for NRLPW681M220V25X35LF
NRLPW681M220V25X35LF CAD Models
NRLPW681M220V25X35LF Part Data Attributes
|
NRLPW681M220V25X35LF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRLPW681M220V25X35LF
NIC Components Corp
CAP,AL2O3,680UF,220VDC,20% -TOL,20% +TOL
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 680 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 25 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 488 mΩ | |
Leakage Current | 1.16 mA | |
Length | 35 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 220 V | |
Ripple Current | 2050 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for NRLPW681M220V25X35LF
This table gives cross-reference parts and alternative options found for NRLPW681M220V25X35LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRLPW681M220V25X35LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LGN2P681MEKA35 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 220V, 20% +Tol, 20% -Tol, 680uF, | Nichicon Corporation | NRLPW681M220V25X35LF vs LGN2P681MEKA35 |
LGN2P681MERAGA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 220V, 20% +Tol, 20% -Tol, 680uF, | Nichicon Corporation | NRLPW681M220V25X35LF vs LGN2P681MERAGA |
EETHC2Q681JJ | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 220V, 680uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Panasonic Electronic Components | NRLPW681M220V25X35LF vs EETHC2Q681JJ |
LGG2P681MEKA35 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 220V, 20% +Tol, 20% -Tol, 680uF, | Nichicon Corporation | NRLPW681M220V25X35LF vs LGG2P681MEKA35 |
NRLPW681M220V25X35SF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 220V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, CAN, ROHS COMPLIANT | NIC Components Corp | NRLPW681M220V25X35LF vs NRLPW681M220V25X35SF |
220MXG680MEFCSN25X35 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 220V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | NRLPW681M220V25X35LF vs 220MXG680MEFCSN25X35 |
LGN2P681MERAHA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 220V, 20% +Tol, 20% -Tol, 680uF, | Nichicon Corporation | NRLPW681M220V25X35LF vs LGN2P681MERAHA |
LGG2P681MERAHA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 220V, 20% +Tol, 20% -Tol, 680uF, | Nichicon Corporation | NRLPW681M220V25X35LF vs LGG2P681MERAHA |