Part Details for LGG2P681MERAHA by Nichicon Corporation
Overview of LGG2P681MERAHA by Nichicon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LGG2P681MERAHA
LGG2P681MERAHA CAD Models
LGG2P681MERAHA Part Data Attributes
|
LGG2P681MERAHA
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
LGG2P681MERAHA
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 220V, 20% +Tol, 20% -Tol, 680uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 680 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 25 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 35 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Snap-in | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 220 V | |
Ripple Current | 1780 mA | |
Terminal Pitch | 8.5 mm |
Alternate Parts for LGG2P681MERAHA
This table gives cross-reference parts and alternative options found for LGG2P681MERAHA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LGG2P681MERAHA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LGN2P681MEKA35 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 220V, 20% +Tol, 20% -Tol, 680uF, | Nichicon Corporation | LGG2P681MERAHA vs LGN2P681MEKA35 |
LGN2P681MERAGA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 220V, 20% +Tol, 20% -Tol, 680uF, | Nichicon Corporation | LGG2P681MERAHA vs LGN2P681MERAGA |
EETHC2Q681JJ | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 220V, 680uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Panasonic Electronic Components | LGG2P681MERAHA vs EETHC2Q681JJ |
LGG2P681MEKA35 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 220V, 20% +Tol, 20% -Tol, 680uF, | Nichicon Corporation | LGG2P681MERAHA vs LGG2P681MEKA35 |
NRLPW681M220V25X35SF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 220V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, CAN, ROHS COMPLIANT | NIC Components Corp | LGG2P681MERAHA vs NRLPW681M220V25X35SF |
220MXG680MEFCSN25X35 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 220V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | LGG2P681MERAHA vs 220MXG680MEFCSN25X35 |
LGN2P681MERAHA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 220V, 20% +Tol, 20% -Tol, 680uF, | Nichicon Corporation | LGG2P681MERAHA vs LGN2P681MERAHA |
NRLPW681M220V25X35LF | CAP,AL2O3,680UF,220VDC,20% -TOL,20% +TOL | NIC Components Corp | LGG2P681MERAHA vs NRLPW681M220V25X35LF |