NRLPW392M63V30X25LF
NIC Components Corp
Description: CAP,AL2O3,3.9MF,63VDC,20% -TOL,20% +TOL

Overview of NRLPW392M63V30X25LF by NIC Components Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for NRLPW392M63V30X25LF by NIC Components Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NRLPW392M63V30X25LF by NIC Components Corp

NRLPW392M63V30X25LF
NIC Components Corp
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
NIC COMPONENTS CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.40
Capacitance
3900 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
30 mm
Dielectric Material
ALUMINUM (WET)
ESR
128 mΩ
Leakage Current
1.487 mA
Length
25 mm
Mounting Feature
THROUGH HOLE MOUNT
Multilayer
No
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Style
Snap-in
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
63 V
Ripple Current
2550 mA
Surface Mount
NO
Tan Delta
0.3
Terminal Pitch
10 mm
Terminal Shape
SNAP-IN
Want to compare parts?
  1. NRLPW392M63V30X25LF
    NIC Components Corp
    CAP,AL2O3,3.9MF,63VDC,20% -TOL,20% +TOL
    VS

Alternate Parts for NRLPW392M63V30X25LF

This table gives cross-reference parts and alternative options found for NRLPW392M63V30X25LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRLPW392M63V30X25LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
63MXG3900MEFCSN30X25 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 3900uF, Through Hole Mount, CAN, ROHS COMPLIANT Rubycon Corporation NRLPW392M63V30X25LF vs 63MXG3900MEFCSN30X25
63MXG3900MSN30X25 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 3900uF, Through Hole Mount, CAN, ROHS COMPLIANT Rubycon Corporation NRLPW392M63V30X25LF vs 63MXG3900MSN30X25
NRLPW392M63V30X25SF Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 3900uF, Through Hole Mount, CAN, ROHS COMPLIANT NIC Components Corp NRLPW392M63V30X25LF vs NRLPW392M63V30X25SF
381LQ392M063K012A CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID Cornell Dubilier Electronics Inc NRLPW392M63V30X25LF vs 381LQ392M063K012A
381LQ392M063K012A+D Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 3900uF, Cornell Dubilier Electronics Inc NRLPW392M63V30X25LF vs 381LQ392M063K012A+D
381LQ392M063K012 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 3900uF, Through Hole Mount, ROHS COMPLIANT Cornell Dubilier Electronics Inc NRLPW392M63V30X25LF vs 381LQ392M063K012
381LQ392M063K012+D Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 3900uF, Cornell Dubilier Electronics Inc NRLPW392M63V30X25LF vs 381LQ392M063K012+D
LSG392M1J--A3025 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 3900uF, Lelon Electronics Corp NRLPW392M63V30X25LF vs LSG392M1J--A3025
63MXG3900MOOESN30X25 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 3900uF, Through Hole Mount, CAN, ROHS COMPLIANT Rubycon Corporation NRLPW392M63V30X25LF vs 63MXG3900MOOESN30X25
EETHC1J392KJ CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63V, 3900uF, THROUGH HOLE MOUNT, ROHS COMPLIANT Panasonic Electronic Components NRLPW392M63V30X25LF vs EETHC1J392KJ

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NRLPW392M63V30X25LF by NIC Components Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NRLPW392M63V30X25LF by NIC Components Corp

  • Please alert me when NRLPW392M63V30X25LF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NRLPW392M63V30X25LF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NRLPW392M63V30X25LF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NRLPW392M63V30X25LF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NRLPW392M63V30X25LF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NRLPW392M63V30X25LF by NIC Components Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: