Part Details for NRLPW271M420V30X30LF by NIC Components Corp
Overview of NRLPW271M420V30X30LF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for NRLPW271M420V30X30LF
NRLPW271M420V30X30LF CAD Models
NRLPW271M420V30X30LF Part Data Attributes
|
NRLPW271M420V30X30LF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRLPW271M420V30X30LF
NIC Components Corp
CAP,AL2O3,270UF,420VDC,20% -TOL,20% +TOL
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 270 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 30 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 1229 mΩ | |
Leakage Current | 1.01 mA | |
Length | 30 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 420 V | |
Ripple Current | 1430 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for NRLPW271M420V30X30LF
This table gives cross-reference parts and alternative options found for NRLPW271M420V30X30LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRLPW271M420V30X30LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LGGW6271MEKB30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 420V, 20% +Tol, 20% -Tol, 270uF, | Nichicon Corporation | NRLPW271M420V30X30LF vs LGGW6271MEKB30 |
HU420V271MTZS3WPEC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 420V, 20% +Tol, 20% -Tol, 270uF, | Hitachi Ltd | NRLPW271M420V30X30LF vs HU420V271MTZS3WPEC |
NRLQW271M420V30X30SF | Aluminum Electrolytic Capacitor, | NIC Components Corp | NRLPW271M420V30X30LF vs NRLQW271M420V30X30SF |
LQSW6271MELB30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | NRLPW271M420V30X30LF vs LQSW6271MELB30 |
381LQ271M420K022A | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Cornell Dubilier Electronics Inc | NRLPW271M420V30X30LF vs 381LQ271M420K022A |
381LQ271M420K022 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | NRLPW271M420V30X30LF vs 381LQ271M420K022 |
HU420V271MCZS3WPEC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 420V, 20% +Tol, 20% -Tol, 270uF, | Hitachi Ltd | NRLPW271M420V30X30LF vs HU420V271MCZS3WPEC |
420MXH270MEFCSN30X30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | NRLPW271M420V30X30LF vs 420MXH270MEFCSN30X30 |
EETHC2S271KJ | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 420V, 270uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | Panasonic Electronic Components | NRLPW271M420V30X30LF vs EETHC2S271KJ |
ELXS421LIN271MR30S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 420V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, | Chemi-Con | NRLPW271M420V30X30LF vs ELXS421LIN271MR30S |