There are no models available for this part yet.
Overview of 420MXH270MEFCSN30X30 by Rubycon Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Environmental Monitoring
Industrial Automation
Price & Stock for 420MXH270MEFCSN30X30 by Rubycon Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1189-420MXH270MEFCSN30X30-ND
|
DigiKey | CAP ALUM 270UF 20% 420V SNAP TH Min Qty: 1 Lead time: 40 Weeks Container: Bulk |
100 In Stock |
|
$6.1763 / $12.8100 | Buy Now | |
DISTI #
232-420MXH270MEFCSN3
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In GENERAL PURPOSE ELECTROLYTIC CAPACITORS RoHS: Compliant | 0 |
|
$4.5600 / $6.7700 | Order Now | |
Onlinecomponents.com | Aluminum Electrolytic - Radial - 270uF - 20% - 420VDC - 30mm dia x 30mm - -25 to 105°C RoHS: Compliant | 0 |
|
$2.7700 / $14.5800 | Buy Now |
CAD Models for 420MXH270MEFCSN30X30 by Rubycon Corporation
Part Data Attributes for 420MXH270MEFCSN30X30 by Rubycon Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
RUBYCON CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00.40
|
Capacitance
|
270 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
30 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
JESD-609 Code
|
e3
|
Leakage Current
|
1.01025 mA
|
Length
|
30 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-25 °C
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Package Style
|
Snap-in
|
Packing Method
|
BULK
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
420 V
|
Ripple Current
|
1440 mA
|
Surface Mount
|
NO
|
Tan Delta
|
0.2
|
Terminal Finish
|
Tin (Sn)
|
Terminal Pitch
|
10 mm
|
Terminal Shape
|
SNAP-IN
|
Alternate Parts for 420MXH270MEFCSN30X30
This table gives cross-reference parts and alternative options found for 420MXH270MEFCSN30X30. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 420MXH270MEFCSN30X30, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LGGW6271MEKB30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 420V, 20% +Tol, 20% -Tol, 270uF, | Nichicon Corporation | 420MXH270MEFCSN30X30 vs LGGW6271MEKB30 |
HU420V271MTZS3WPEC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 420V, 20% +Tol, 20% -Tol, 270uF, | Hitachi Ltd | 420MXH270MEFCSN30X30 vs HU420V271MTZS3WPEC |
NRLQW271M420V30X30SF | Aluminum Electrolytic Capacitor, | NIC Components Corp | 420MXH270MEFCSN30X30 vs NRLQW271M420V30X30SF |
LQSW6271MELB30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | 420MXH270MEFCSN30X30 vs LQSW6271MELB30 |
381LQ271M420K022A | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Cornell Dubilier Electronics Inc | 420MXH270MEFCSN30X30 vs 381LQ271M420K022A |
381LQ271M420K022 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | 420MXH270MEFCSN30X30 vs 381LQ271M420K022 |
HU420V271MCZS3WPEC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 420V, 20% +Tol, 20% -Tol, 270uF, | Hitachi Ltd | 420MXH270MEFCSN30X30 vs HU420V271MCZS3WPEC |
EETHC2S271KJ | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 420V, 270uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | Panasonic Electronic Components | 420MXH270MEFCSN30X30 vs EETHC2S271KJ |
ELXS421LIN271MR30S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 420V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, | Chemi-Con | 420MXH270MEFCSN30X30 vs ELXS421LIN271MR30S |
NRLPW271M420V30X30LF | CAP,AL2O3,270UF,420VDC,20% -TOL,20% +TOL | NIC Components Corp | 420MXH270MEFCSN30X30 vs NRLPW271M420V30X30LF |