Part Details for NRLPW103M50V35X30LF by NIC Components Corp
Overview of NRLPW103M50V35X30LF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for NRLPW103M50V35X30LF
NRLPW103M50V35X30LF CAD Models
NRLPW103M50V35X30LF Part Data Attributes
|
NRLPW103M50V35X30LF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRLPW103M50V35X30LF
NIC Components Corp
CAP,AL2O3,10MF,50VDC,20% -TOL,20% +TOL
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 10000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 59 mΩ | |
Leakage Current | 2.121 mA | |
Length | 30 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 4050 mA | |
Surface Mount | NO | |
Tan Delta | 0.35 | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for NRLPW103M50V35X30LF
This table gives cross-reference parts and alternative options found for NRLPW103M50V35X30LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRLPW103M50V35X30LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRLPW103M50V35X30SF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 10000uF, Through Hole Mount, CAN, ROHS COMPLIANT | NIC Components Corp | NRLPW103M50V35X30LF vs NRLPW103M50V35X30SF |
EKMQ500LIN103MA30S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 10000uF, | Chemi-Con | NRLPW103M50V35X30LF vs EKMQ500LIN103MA30S |
EKMQ500VRD103MA30S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 10000uF, | Chemi-Con | NRLPW103M50V35X30LF vs EKMQ500VRD103MA30S |
EETHC1H103LJ | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 10000uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | Panasonic Electronic Components | NRLPW103M50V35X30LF vs EETHC1H103LJ |
109LMH050MZED | Aluminum Electrolytic Capacitor, | Cornell Dubilier Electronics Inc | NRLPW103M50V35X30LF vs 109LMH050MZED |
381LQ103M050A022A+D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 10000uF, | Cornell Dubilier Electronics Inc | NRLPW103M50V35X30LF vs 381LQ103M050A022A+D |
50MXG10000MOOESN35X30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 10000uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | NRLPW103M50V35X30LF vs 50MXG10000MOOESN35X30 |
381LQ103M050A022+D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 10000uF, | Cornell Dubilier Electronics Inc | NRLPW103M50V35X30LF vs 381LQ103M050A022+D |
381LQ103M050A022A | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Cornell Dubilier Electronics Inc | NRLPW103M50V35X30LF vs 381LQ103M050A022A |
EKMQ500VNN103MA30S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 10000uF, | Chemi-Con | NRLPW103M50V35X30LF vs EKMQ500VNN103MA30S |