Part Details for EKMQ500VNN103MA30S by Chemi-Con
Overview of EKMQ500VNN103MA30S by Chemi-Con
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EKMQ500VNN103MA30S
EKMQ500VNN103MA30S CAD Models
EKMQ500VNN103MA30S Part Data Attributes
|
EKMQ500VNN103MA30S
Chemi-Con
Buy Now
Datasheet
|
Compare Parts:
EKMQ500VNN103MA30S
Chemi-Con
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 10000uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIPPON CHEMI-CON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 10000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Length | 30 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 4000 mA | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for EKMQ500VNN103MA30S
This table gives cross-reference parts and alternative options found for EKMQ500VNN103MA30S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EKMQ500VNN103MA30S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRLPW103M50V35X30SF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 10000uF, Through Hole Mount, CAN, ROHS COMPLIANT | NIC Components Corp | EKMQ500VNN103MA30S vs NRLPW103M50V35X30SF |
EKMQ500LIN103MA30S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 10000uF, | Chemi-Con | EKMQ500VNN103MA30S vs EKMQ500LIN103MA30S |
EKMQ500VRD103MA30S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 10000uF, | Chemi-Con | EKMQ500VNN103MA30S vs EKMQ500VRD103MA30S |
EETHC1H103LJ | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 10000uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | Panasonic Electronic Components | EKMQ500VNN103MA30S vs EETHC1H103LJ |
109LMH050MZED | Aluminum Electrolytic Capacitor, | Cornell Dubilier Electronics Inc | EKMQ500VNN103MA30S vs 109LMH050MZED |
381LQ103M050A022A+D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 10000uF, | Cornell Dubilier Electronics Inc | EKMQ500VNN103MA30S vs 381LQ103M050A022A+D |
50MXG10000MOOESN35X30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 10000uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | EKMQ500VNN103MA30S vs 50MXG10000MOOESN35X30 |
381LQ103M050A022+D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 10000uF, | Cornell Dubilier Electronics Inc | EKMQ500VNN103MA30S vs 381LQ103M050A022+D |
NRLPW103M50V35X30LF | CAP,AL2O3,10MF,50VDC,20% -TOL,20% +TOL | NIC Components Corp | EKMQ500VNN103MA30S vs NRLPW103M50V35X30LF |
381LQ103M050A022A | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Cornell Dubilier Electronics Inc | EKMQ500VNN103MA30S vs 381LQ103M050A022A |