NRLPW101M420V22X25LF
NIC Components Corp
Description: CAP,AL2O3,100UF,420VDC,20% -TOL,20% +TOL

Overview of NRLPW101M420V22X25LF by NIC Components Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for NRLPW101M420V22X25LF by NIC Components Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NRLPW101M420V22X25LF by NIC Components Corp

NRLPW101M420V22X25LF
NIC Components Corp
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
NIC COMPONENTS CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.40
Capacitance
100 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
22 mm
Dielectric Material
ALUMINUM (WET)
ESR
3316 mΩ
Leakage Current
0.614 mA
Length
25 mm
Mounting Feature
THROUGH HOLE MOUNT
Multilayer
No
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-25 °C
Package Style
Snap-in
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
420 V
Ripple Current
850 mA
Surface Mount
NO
Tan Delta
0.2
Terminal Pitch
10 mm
Terminal Shape
SNAP-IN
Want to compare parts?
  1. NRLPW101M420V22X25LF
    NIC Components Corp
    CAP,AL2O3,100UF,420VDC,20% -TOL,20% +TOL
    VS

Alternate Parts for NRLPW101M420V22X25LF

This table gives cross-reference parts and alternative options found for NRLPW101M420V22X25LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRLPW101M420V22X25LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LGNW6101MEKZ25 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 420V, 20% +Tol, 20% -Tol, 100uF, Nichicon Corporation NRLPW101M420V22X25LF vs LGNW6101MEKZ25
420MXG100MSN22X25 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, CAN, ROHS COMPLIANT Rubycon Corporation NRLPW101M420V22X25LF vs 420MXG100MSN22X25
HU420V101MCXS2WPEC Aluminum Electrolytic Capacitor, Polarized, Aluminum, 420V, 20% +Tol, 20% -Tol, 100uF, Hitachi Ltd NRLPW101M420V22X25LF vs HU420V101MCXS2WPEC
HU420V101MEXS2WPEC Aluminum Electrolytic Capacitor, Polarized, Aluminum, 420V, 20% +Tol, 20% -Tol, 100uF, Hitachi Ltd NRLPW101M420V22X25LF vs HU420V101MEXS2WPEC
420MXG100MOOESN22X25 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, CAN, ROHS COMPLIANT Rubycon Corporation NRLPW101M420V22X25LF vs 420MXG100MOOESN22X25
381LR101M420H012 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 420V, 20% +Tol, 20% -Tol, 100uF Cornell Dubilier Electronics Inc NRLPW101M420V22X25LF vs 381LR101M420H012
EETHC2S101HJ CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 420V, 100uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT Panasonic Electronic Components NRLPW101M420V22X25LF vs EETHC2S101HJ
EP107M2M Aluminum Electrolytic Capacitor, Polarized, Aluminum, 420V, 20% +Tol, 20% -Tol, 100uF Man Yue Technology Holdings Ltd NRLPW101M420V22X25LF vs EP107M2M
EKMS421VNN101MP25S Aluminum Electrolytic Capacitor, Polarized, Aluminum, 420V, 20% +Tol, 20% -Tol, 100uF, Chemi-Con NRLPW101M420V22X25LF vs EKMS421VNN101MP25S
NRLPW101M420V22X25SF Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, CAN, ROHS COMPLIANT NIC Components Corp NRLPW101M420V22X25LF vs NRLPW101M420V22X25SF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NRLPW101M420V22X25LF by NIC Components Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NRLPW101M420V22X25LF by NIC Components Corp

Select Manufacturer
Which Manufacturer of NRLPW101M420V22X25LF would you like to use for your alert(s)?
  • Please alert me when NRLPW101M420V22X25LF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NRLPW101M420V22X25LF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NRLPW101M420V22X25LF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NRLPW101M420V22X25LF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NRLPW101M420V22X25LF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NRLPW101M420V22X25LF by NIC Components Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: