Part Details for NREHW470M200V12.5X20F1YF by NIC Components Corp
Overview of NREHW470M200V12.5X20F1YF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NREHW470M200V12.5X20F1YF
NREHW470M200V12.5X20F1YF CAD Models
NREHW470M200V12.5X20F1YF Part Data Attributes
|
NREHW470M200V12.5X20F1YF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NREHW470M200V12.5X20F1YF
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 47uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 47 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 7060 mΩ | |
Length | 20 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 200 V | |
Ripple Current | 175 mA | |
Surface Mount | NO | |
Terminal Pitch | 2.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for NREHW470M200V12.5X20F1YF
This table gives cross-reference parts and alternative options found for NREHW470M200V12.5X20F1YF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NREHW470M200V12.5X20F1YF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRWY470M200V12.5X20SP7.5LLF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 47uF, | NIC Components Corp | NREHW470M200V12.5X20F1YF vs NRWY470M200V12.5X20SP7.5LLF |
2470MCMAB20RGN311C | CAP,AL2O3,47UF,200VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | NREHW470M200V12.5X20F1YF vs 2470MCMAB20RGN311C |
UCY2D470MHD3AA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 47uF, | Nichicon Corporation | NREHW470M200V12.5X20F1YF vs UCY2D470MHD3AA |
8470MCMAB20RGN911M | CAP,AL2O3,47UF,200VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | NREHW470M200V12.5X20F1YF vs 8470MCMAB20RGN911M |
TKP470M2DI20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 47uF, | Kaimei Electronic Corp | NREHW470M200V12.5X20F1YF vs TKP470M2DI20 |
MALREKE00FE247SG0K | CAP,AL2O3,47UF,200VDC,20% -TOL,20% +TOL | Vishay Roederstein | NREHW470M200V12.5X20F1YF vs MALREKE00FE247SG0K |
8470MCMAB20RGN0C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 47uF | Fenghua (HK) Electronics Ltd | NREHW470M200V12.5X20F1YF vs 8470MCMAB20RGN0C |
B43858C2476M000 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 47uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | TDK Epcos | NREHW470M200V12.5X20F1YF vs B43858C2476M000 |
MALREKE00FE247SG0K | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 47uF, | Vishay Intertechnologies | NREHW470M200V12.5X20F1YF vs MALREKE00FE247SG0K |
8470MCMAB20RGN5P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 47uF | Fenghua (HK) Electronics Ltd | NREHW470M200V12.5X20F1YF vs 8470MCMAB20RGN5P |